DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSM-1.2/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 19W 5V to 1.2V 16A | Not Available Online | Non-Isolated | 1 Output | 19.2 W | 5 V | 3 V | 5.5 V | 1.2 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: UEE-3.3/15-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 3.3V 15A Neg Polarity SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE | ||||||||
Mfr: MTU1D1205MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1205MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | |||
Mfr: MTU1D1209MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1209MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 56 mA | - 9 V | 56 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | |||
Mfr: MTE1S0309MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0309MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0303MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0303MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: LXDC2HN28A-235 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 2.8volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 2.3 V | 5.5 V | 2.8 V | 450 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.3 mm (0.051 in) | Industrial | LXDC | ||||||||||
Mfr: -200V-COMP-HV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineDC/DC Converters - SMD Pwr Mod. For APD and PIN diodes | Not Available Online | Isolated | 4.75 V | 5.5 V | 5.5 V | 500 uA | 34 mm | 23.88 mm | 20.3 mm | High Voltage Supply | MOD501383 501383 | ||||||||||||
Mfr: MYC0409-NA-D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 72W Charge Pump Module non-isolated DC/DC Converter 20-60vin 5-15Vout(Vin/4) | Not Available Online | Non-Isolated | 1 Output | 72 W | 48 V | 20 V | 60 V | 12 V | 6 A | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 2 mm (0.079 in) | Industrial | + 105 C | - 40 C | MYC0409 | |||||||
Not Available Online | Non-Isolated | 1 Output | 9 W | 3.3 V | 3.3 V | 3.3 V | 1.5 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | ||||||||||
Not Available Online | Non-Isolated | 1 Output | 6 W | 5 V | 5 V | 5 V | 1 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | ||||||||||
Not Available Online | Non-Isolated | 1 Output | 9 W | 5 V | 5 V | 5 V | 1.5 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | ||||||||||
Mfr: LSM-1.8/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 12V to 1.8V 10A | Not Available Online | Non-Isolated | 1 Output | 18 W | 12 V | 10.8 V | 13.2 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: LSM-1.8/10-D5-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 5V to 1.8V 10A | Not Available Online | Non-Isolated | 1 Output | 18 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: LSM-2/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 20W 12V to 2V 10A | Not Available Online | Non-Isolated | 1 Output | 20 W | 12 V | 10.8 V | 13.2 V | 2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: LSM-2/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 32W 12V to 2V 16A | Not Available Online | Non-Isolated | 1 Output | 32 W | 12 V | 10 V | 14 V | 2 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: LSM-2/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 32W 5V to 2V 16A | Not Available Online | Non-Isolated | 1 Output | 32 W | 5 V | 3 V | 5.5 V | 2 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: ULE-5/10-D12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 5V 10A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 12 V | 9 V | 18 V | 5 V | 10 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | ||||||
Mfr: STJW-660-NTR TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 6mm SQ SMD TACT | Not Available Online | Non-Isolated | Industrial | STJW | |||||||||||||||||||
Mfr: STJW-660-N TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 6mm SQ SMD TACT | Not Available Online | Non-Isolated | Industrial | STJW | |||||||||||||||||||
Not Available Online | Non-Isolated | Industrial | STHW | ||||||||||||||||||||
Mfr: SX16A-3-5SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SIP 3.0V-5.5V to 0.75V-3.3V 16A | Not Available Online | Non-Isolated | 1 Output | 58 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 16 A | Industrial | SX | |||||||||||||
Not Available Online | Non-Isolated | 1 Output | 36 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 10 A | Industrial | MX |