DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTV0512MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTV | ||||
Mfr: LSM-0.75/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12W 5V to 0.75V 16A | Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 3 V | 5.5 V | 750 mV | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-0.8/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12W 12V to 0.8V 10A | Not Available Online | Non-Isolated | 1 Output | 8 W | 12 V | 10.8 V | 13.2 V | 800 mV | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: ULE-2.5/20-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 48V to 2.5V 2.5A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 2.5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-3.3/20-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 24V to 3.3V 3.3A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 24 V | 18 V | 36 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULQ-12/10-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 120W 48V to 12V 10A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 12 V | 10 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-12/8-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 96W 24V to 12V 8A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 96 W | 24 V | 18 V | 36 V | 12 V | 8 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-12/8-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 96W 24V to 12V 8A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 96 W | 24 V | 18 V | 36 V | 12 V | 8 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: UNR-3.3/3-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 5V to 3.3V 3A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 5 V | 4.75 V | 5.5 V | 3.3 V | 3 A | 31 mm (1.22 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: OKY-T/3-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 11 W | 3.3 V | 2.4 V | 5 V | 752.5 mV to 3.63 V | 3 A | Industrial | ||||||||||||
Mfr: UEI15-050-Q12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 5 V | 3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: OKL2-T/6-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.3 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | Okami | ||||||||
Mfr: UEI15-150-Q12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 24 V | 9 V | 36 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-150-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 48 V | 18 V | 75 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: LSM-1/10-D5-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 5V to 1V 10A | Not Available Online | Non-Isolated | 1 Output | 10 W | 5 V | 4.5 V | 5.5 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM2-T/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 52.8W SINGLE OUTPUT 5V / 0.75-3.3V16A | Not Available Online | Non-Isolated | 1 Output | 52.8 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM2-T/6-W3G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 19.8W SINGLE OUTPUT 5V / 0.75-3.3V 6A | Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 6 A | 28 mm (1.102 in) | 11.4 mm (0.449 in) | 7.6 mm (0.299 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM2-T/6-W3NG-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 19.8W SINGLE OUTPUT 5V / 0.75-3.3V 6A | Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 6 A | 28 mm (1.102 in) | 11.4 mm (0.449 in) | 7.6 mm (0.299 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM-5/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 80W 12V to 5V 16A | Not Available Online | Non-Isolated | 1 Output | 80 W | 12 V | 10 V | 14 V | 5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: 80Z1209DSMD TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1.8 W | 12 V | 11.4 V | 12.6 V | 9 V | 200 mA | 500 V | + 70 C | 0 C | 80Z | ||||||||||
Not Available Online | Isolated | |||||||||||||||||||||
Mfr: MTE1S0515MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: MTE1S1215MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: MTE1S1209MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: LXDC3EP33A-107 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 3.3Vout 1.0A 3.5x3.2mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 4 V | 5.5 V | 3.3 V | 1 A | 3.5 mm (0.138 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Industrial | + 85 C | - 30 C | LXDC |