DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXE1S0303MC-R13 TTI: NXE1S0303MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Medical, Industrial | + 85 C | - 40 C | NXE1 | ||||||
Mfr: MYLSM00502ERPL TTI: MYLSM00502ERPL Murata Electronics Availability: 0In StockDC/DC Converters - SMD 1-5.25V 13W DC/DC | 0In Stock | Non-Isolated | 1 Output | 13.1 W | 12 V | 4.5 V | 17 V | 1 V to 5.25 V | 2.5 A | 8 mm (0.315 in) | 8 mm (0.315 in) | 2.3 mm (0.091 in) | Industrial | + 85 C | - 40 C | MYLSM | |||||||
Mfr: NTE0305MC-R TTI: NTE0305MC-R Murata Power Solutions Availability: 0In Stock500 On Order Expected 08-Dec-26 DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC | 0In Stock500 On Order Expected 08-Dec-26 | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: OKL-T/6-W12P-C TTI: OKL-T/6-W12P-C Murata Power Solutions Availability: 0In Stock400 On Order Expected 03-Feb-27 DC/DC Converters - SMD 12VIN .59-5.5VOUT 6A 30W | 0In Stock400 On Order Expected 03-Feb-27 | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: MTU1S0505MC TTI: MTU1S0505MC Murata Power Solutions Availability: 0In Stock60 On Order Expected 13-Oct-26 DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC | 0In Stock60 On Order Expected 13-Oct-26 | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Mfr: NTE0506MC-R TTI: NTE0506MC-R Murata Power Solutions Availability: 0In Stock500 On Order Expected 18-Nov-26 DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC | 0In Stock500 On Order Expected 18-Nov-26 | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 167 mA | 1 kV | 12.7 mm | 11.2 mm | 6.6 mm | Medical, Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: CRE1S0505MC-R TTI: CRE1S0505MC-R Murata Power Solutions Availability: 0In Stock500 On Order Expected 05-Oct-26 DC/DC Converters - SMD 1W 5-5V SINGLE 1KV | 0In Stock500 On Order Expected 05-Oct-26 | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Medical, Industrial | + 85 C | - 40 C | CRE1 | ||||||
Mfr: NXE2S1212MC-R7 TTI: NXE2S1212MC-R7 Murata Power Solutions Availability: 0In Stock180 On Order Expected 19-Oct-26 DC/DC Converters - SMD DC/DC SM 2W 12-12V SINGLE 3KV | 0In Stock180 On Order Expected 19-Oct-26 | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 167 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Industrial | + 85 C | - 40 C | NXE2 | ||||||
Mfr: EPM6122V-12R-084SR TTI: EPM6122V-12R-084SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: MGJ2D122005MPC-R7 TTI: MGJ2D122005MPC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5.7kVDC Isolated 2W SM Gate Drive DC-DC Converter | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 20 V | 80 mA | - 5 V | 80 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | |||
Mfr: MYBSP0055AABFT TTI: MYBSP0055AABFT Murata Electronics Availability: 0In StockDC/DC Converters - SMD 25.5W 37-57VIN, 5V, POE | 0In Stock | Isolated | 1 Output | 25.5 W | 48 V | 37 V | 57 V | 5 V | 5.1 A | 2.25 kV | 35.5 mm | 22.4 mm | 10.55 mm | Industrial | + 85 C | - 40 C | |||||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | |||||
Mfr: NTE1212MC-R TTI: NTE1212MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NXE2S0505MC-R13 TTI: NXE2S0505MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXE2 | ||||||
Mfr: FS1406-0600-AS TTI: FS1406-0600-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.60V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0600-AS - | |||||||
Mfr: EPM12V2-05R5-12R0N TTI: EPM12V2-05R5-12R0N Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC | 0In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14.4 V | 5.5 V | 12 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 3.1 mm (0.122 in) | Industrial | + 90 C | - 40 C | EPM12 | ||||||||
Mfr: EPM25361V-05R-6R0S TTI: EPM25361V-05R-6R0S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 5 V | 6 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: MTC1S1205MC-R7 TTI: MTC1S1205MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 5VOUT SM | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 5 V | 200 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: MTU1S0509MC TTI: MTU1S0509MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5VIN 9VOUT 111MA SMT | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Mfr: OKL-T/6-W5P-C TTI: OKL-T/6-W5P-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 0.6-3.3V 20W | 0In Stock | Non-Isolated | 1 Output | 19.8 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.3 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: MTE1S0505MC-R TTI: MTE1S0505MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTA | |||||
Mfr: EPM25751V-05R-3R0S TTI: EPM25751V-05R-3R0S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 5Vout 3A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: FS1406-1100-AS TTI: FS1406-1100-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.10V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1100-AS - | |||||||
Mfr: MGJ1D121505VMC-R7 TTI: MGJ1D121505VMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC SM 12-15/5V | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 50 mA | - 5 V | 50 mA | 5.2 kV | SMD-24 | 16 mm | 12 mm | 4.45 mm | Medical, Industrial | + 105 C | - 40 C | MGJ1 |