DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NEA0051500S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 8.3V-14Vin .75-5Vout 5A Neg Logic SMT | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 8.3 V | 14 V | 750 mV to 5 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 6 mm (0.236 in) | Industrial | + 85 C | - 40 C | NEA005 | ||||||
Mfr: LP02U05S09KC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 5Vin 9Vout 250mA 2.25W 24-Pin DIP SMT | Not Available Online | Isolated | 1 Output | 2.25 W | 5 V | 4.75 V | 5.25 V | 9 V | 250 mA | 500 V | 32.8 mm | 13.46 mm | 9.65 mm | + 70 C | - 25 C | |||||||
Mfr: LSM-0.8/10-D3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 8W 3.3V to 0.8V 10A | Not Available Online | Non-Isolated | 1 Output | 8 W | 3.3 V | 3 V | 3.6 V | 800 mV | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: UNR-2.5/10-D3SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 3.3V to 2.5V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 25 W | 3.3 V | 3 V | 3.6 V | 2.5 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: LSM2-T/16-W3NG-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 52.8W SINGLE OUTPUT 5V / 0.75-3.3V16A | Not Available Online | Non-Isolated | 1 Output | 52.8 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM2-T/6-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 19.8W SINGLE OUTPUT 5V / 0.75-3.3V 6A | Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 6 A | 28 mm (1.102 in) | 11.4 mm (0.449 in) | 7.6 mm (0.299 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: MAPC-104-Y TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC 46 W 9-32V | Not Available Online | Non-Isolated | 3 Output | 46 W | 12 V, 24 V | 9 V | 32 V | 3.3 V | 6 A | 5.1 V | 6.3 A | 96 mm (3.78 in) | 90.2 mm (3.551 in) | 15.2 mm (0.598 in) | Industrial | + 85 C | - 40 C | |||||
Mfr: ULE-2.5/20-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 24V to 2.5V 2.5A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 24 V | 18 V | 36 V | 2.5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-3.3/20-D12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 12V to 3.3V 3.3A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 12 V | 9 V | 18 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-3.3/20-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 48V to 3.3V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULQ-3.3/20-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 24V to 3.3V 20A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 24 V | 18 V | 36 V | 3.3 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-3.3/20-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 48V to 3.3V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-5/15-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 24V to 5V 15A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 75 W | 24 V | 18 V | 36 V | 5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 15W DUAL OUTPUT 12V 5/3.3V 2.65/3A | Not Available Online | Isolated | 2 Output | 15 W | 12 V | 10 V | 18 V | 5 V | 2.65 A | 3.3 V | 3 A | 1.5 kV | 50.8 mm | 25.4 mm | 13.21 mm | + 100 C | - 40 C | DSM | ||||
TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 15 W | 18 V | 36 V | 5 V | 2.65 A | 3.3 V | 3 A | 1.5 kV | 50.8 mm | 25.4 mm | 13.21 mm | + 100 C | - 40 C | DSM | |||||
Mfr: OKY-T/3-W5P-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 11 W | 3.3 V | 2.4 V | 5 V | 752.5 mV to 3.63 V | 3 A | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | 7 mm (0.276 in) | Industrial | + 85 C | - 40 C | |||||||
Mfr: OKY-T/10-D12N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 55 W | 12 V | 8.3 V | 14 V | 752.5 mV to 5.5 V | 10 A | Industrial | ||||||||||||
Mfr: OKY2-T/16-D12N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 88 W | 12 V | 8.3 V | 14 V | 752.5 mV to 5.5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | |||||||
Mfr: OKY-T/16-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 52.8 W | 5 V | 2.4 V | 5.5 V | 752.5 mV to 3.63 V | 16 A | Industrial | ||||||||||||
Mfr: MTU1S1209MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | |||||
Mfr: MTU1S1212MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | |||||
Mfr: MTU1S1215MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | + 85 C | - 40 C | ||||||
Mfr: ULS-15/2-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 36 V | 75 V | 15 V | 2 A | 2.25 kV | 1/16 Brick | |||||||||||
Mfr: LXDC2HL10A-080 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.0Vout 600mA 2.5x2.0mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.3 V | 5.5 V | 1 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.1 mm (0.043 in) | Industrial | + 85 C | - 40 C | LXDC | |||||||
Mfr: ULS-5/6-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 36-75V 5V 6A 1/16 Brick +Polr SMT | Not Available Online | Isolated | 1 Output | 30 W | 36 V | 75 V | 5 V | 6 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.14 mm | ULS-5 |