• DC/DC Converters - SMD

DC/DC Converters - SMD

974 Results
974 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: NTV0512MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
42 mA
- 12 V
42 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
+ 85 C
- 40 C
NTV
Datasheet
Mfr: LSM-0.75/16-W3-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 12W 5V to 0.75V 16A

Not Available Online

Call
or
View Details
Call to Verify
Non-Isolated
1 Output
12 W
5 V
3 V
5.5 V
750 mV
16 A
33 mm (1.299 in)
13.5 mm (0.531 in)
8.6 mm (0.339 in)
Industrial
+ 85 C
- 40 C
LSM
Datasheet
Mfr: LSM-0.8/10-D12-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 12W 12V to 0.8V 10A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
8 W
12 V
10.8 V
13.2 V
800 mV
10 A
33 mm (1.299 in)
13.5 mm (0.531 in)
8.6 mm (0.339 in)
Industrial
+ 85 C
- 40 C
LSM
Datasheet
Mfr: ULE-2.5/20-D48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 50W 48V to 2.5V 2.5A POS SURFACE MOUNT

Not Available Online

Call
or
View Details
Isolated
1 Output
50 W
48 V
36 V
75 V
2.5 V
20 A
2.25 kV
1/8 Brick
58.4 mm
22.61 mm
10.16 mm
+ 85 C
- 40 C
ULE
Datasheet
Mfr: ULE-3.3/20-D24PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 60W 24V to 3.3V 3.3A POS SURFACE MOUNT

Not Available Online

Call
or
View Details
Isolated
1 Output
66 W
24 V
18 V
36 V
3.3 V
20 A
2.25 kV
1/8 Brick
58.4 mm
22.61 mm
10.16 mm
+ 85 C
- 40 C
ULE
Datasheet
Mfr: ULQ-12/10-D48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 120W 48V to 12V 10A POS SURFACE MOUNT

Not Available Online

Call
or
View Details
Isolated
1 Output
120 W
48 V
36 V
75 V
12 V
10 A
2.25 kV
1/4 Brick
58.4 mm
36.8 mm
8.89 mm
+ 85 C
- 40 C
ULQ
Datasheet
Mfr: ULQ-12/8-D24NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 96W 24V to 12V 8A NEG SURFACE MOUNT

Not Available Online

Call
or
View Details
Isolated
1 Output
96 W
24 V
18 V
36 V
12 V
8 A
2.25 kV
1/4 Brick
58.4 mm
36.8 mm
8.89 mm
+ 85 C
- 40 C
ULQ
Datasheet
Mfr: ULQ-12/8-D24PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 96W 24V to 12V 8A POS SURFACE MOUNT

Not Available Online

Call
or
View Details
Isolated
1 Output
96 W
24 V
18 V
36 V
12 V
8 A
2.25 kV
1/4 Brick
58.4 mm
36.8 mm
8.89 mm
+ 85 C
- 40 C
ULQ
Datasheet
Mfr: UNR-3.3/3-D5SM
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 10W 5V to 3.3V 3A SURF MOUNT PACKAGE

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
9.9 W
5 V
4.75 V
5.5 V
3.3 V
3 A
31 mm (1.22 in)
25.7 mm (1.012 in)
12.4 mm (0.488 in)
Industrial
+ 100 C
- 40 C
UNR
Datasheet
Mfr: OKY-T/3-W5N-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
11 W
3.3 V
2.4 V
5 V
752.5 mV to 3.63 V
3 A
Industrial
Datasheet
Mfr: UEI15-050-Q12NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
2 kV
DIP-6
27.94 mm
24.38 mm
8.13 mm
UEI15
Datasheet
Mfr: OKL2-T/6-W5N-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
19.8 W
5 V
2.4 V
5.5 V
600 mV to 3.3 V
6 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.2 mm (0.283 in)
Industrial
Okami
Datasheet
Mfr: UEI15-150-Q12PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
16.5 W
24 V
9 V
36 V
15 V
1.1 A
2 kV
DIP-6
27.94 mm
24.38 mm
8.13 mm
UEI15
Datasheet
Mfr: UEI15-150-Q48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
16.5 W
48 V
18 V
75 V
15 V
1.1 A
2 kV
DIP-6
27.94 mm
24.38 mm
8.13 mm
UEI15
Datasheet
Mfr: LSM-1/10-D5-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 10W 5V to 1V 10A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
10 W
5 V
4.5 V
5.5 V
1 V
10 A
33 mm (1.299 in)
13.5 mm (0.531 in)
8.6 mm (0.339 in)
Industrial
+ 85 C
- 40 C
LSM
Datasheet
Mfr: LSM2-T/16-W3-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 52.8W SINGLE OUTPUT 5V / 0.75-3.3V16A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
52.8 W
5 V
2.4 V
5.5 V
750 mV to 3.3 V
16 A
33 mm (1.299 in)
13.5 mm (0.531 in)
8.6 mm (0.339 in)
Industrial
+ 85 C
- 40 C
LSM2
Datasheet
Mfr: LSM2-T/6-W3G-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 19.8W SINGLE OUTPUT 5V / 0.75-3.3V 6A

Not Available Online

Call
or
View Details
Call to Verify
Non-Isolated
1 Output
19.8 W
5 V
2.4 V
5.5 V
750 mV to 3.3 V
6 A
28 mm (1.102 in)
11.4 mm (0.449 in)
7.6 mm (0.299 in)
Industrial
+ 85 C
- 40 C
LSM2
Datasheet
Mfr: LSM2-T/6-W3NG-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 19.8W SINGLE OUTPUT 5V / 0.75-3.3V 6A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
19.8 W
5 V
2.4 V
5.5 V
750 mV to 3.3 V
6 A
28 mm (1.102 in)
11.4 mm (0.449 in)
7.6 mm (0.299 in)
Industrial
+ 85 C
- 40 C
LSM2
Datasheet
Mfr: LSM-5/16-D12-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 80W 12V to 5V 16A

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
80 W
12 V
10 V
14 V
5 V
16 A
33 mm (1.299 in)
13.5 mm (0.531 in)
8.6 mm (0.339 in)
Industrial
+ 85 C
- 40 C
LSM
80Z1209DSMD Pulse
Datasheet
Mfr: 80Z1209DSMD
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
1.8 W
12 V
11.4 V
12.6 V
9 V
200 mA
500 V
+ 70 C
0 C
80Z
Datasheet
Mfr: BM2P134Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
Datasheet
Mfr: MTE1S0515MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: MTE1S1215MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
15 V
67 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: MTE1S1209MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
9 V
111 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: LXDC3EP33A-107
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 3.3Vout 1.0A 3.5x3.2mm micro DCDC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
4 V
5.5 V
3.3 V
1 A
3.5 mm (0.138 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
Industrial
+ 85 C
- 30 C
LXDC
  • ...
  • 25
  • 26
  • 27