DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RBQ-12/33-D48NB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD RECOMMENDED ALT 580-DVQ0135V2NBC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: MTE1S1512MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 15 V | 13.5 V | 16.5 V | 12 V | 83 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: LXDC2HN33A-136 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 3.3volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 990 mW | 2.3 V | 5.5 V | 3.3 V | 300 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.3 mm (0.051 in) | Industrial | LXDC | ||||||||
Mfr: LXDC3EP15A-105 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.5Vout 1.0A 3.5x3.2mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.5 V | 5.5 V | 1.5 V | 1 A | 3.5 mm (0.138 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Industrial | + 85 C | - 30 C | LXDC | ||||||||
Mfr: LXDC3EP25A-109 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 2.5Vout 1.0A 3.5x3.2mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 3 V | 5.5 V | 2.5 V | 1 A | 3.5 mm (0.138 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Industrial | + 85 C | - 30 C | LXDC | ||||||||
Mfr: LXDC2HN15A-126 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.5volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 900 mW | 2.3 V | 5.5 V | 1.5 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.3 mm (0.051 in) | Industrial | LXDC | ||||||||
Mfr: ULS-12/8.3-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 99.6 W | 48 V | 36 V | 75 V | 12 V | 8.3 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 10.16 mm | + 85 C | - 40 C | ULS | |||||
Mfr: OKL2-T/20-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 66 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | + 85 C | - 40 C | OKL2-T/20-W5 | ||||||
Mfr: OKL2-T/20-W5P-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 66 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | + 85 C | - 40 C | OKL2-T/20-W5 | ||||||
Mfr: LXDC2HN33F-175 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 3.3volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 300 mA | Industrial | LXDC | ||||||||||||||||
Mfr: ULE-5/12-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 24V to 5V 12A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 60 W | 24 V | 19 V | 36 V | 5 V | 12 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULS-12/2.5-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 48V 12Vout 2.5A Pos Polarity SMT | Not Available Online | Isolated | 1 Output | 30 W | 36 V | 75 V | 12 V | 2.5 A | 2.25 kV | 1/16 Brick | ||||||||||||
Mfr: LXDC2HL12A-050 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.2Vout 600mA 2.5x2.0mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.3 V | 5.5 V | 1.2 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.1 mm (0.043 in) | Industrial | + 85 C | - 40 C | LXDC | |||||||
Mfr: LXDC2HL1DA-087 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.35Vout 600mA 2.5x2.0mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.3 V | 5.5 V | 1.35 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.1 mm (0.043 in) | Industrial | + 85 C | - 40 C | LXDC | |||||||
Mfr: MXT10A-3-5SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SMT 2.4V-5.5V to 0.75V-3.3V 10A | Not Available Online | Non-Isolated | 1 Output | 36 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 10 A | Industrial | MXT | ||||||||||||
Mfr: LSM-1.2/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12W 12V to 1.2V 10A | Not Available Online | Non-Isolated | 1 Output | 12 W | 12 V | 10.8 V | 13.2 V | 1.2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-T/16-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W SINGLE OUTPUT 12V / 0.75-5V 16A | Not Available Online | Non-Isolated | 1 Output | 80 W | 12 V | 10 V | 14 V | 750 mV to 5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | |||||||
Mfr: ULE-5/10-D12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 5V 10A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 12 V | 9 V | 18 V | 5 V | 10 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-5/12-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 60 W | 24 V | 18 V | 36 V | 5 V | 12 A | 2.25 kV | 1/8 Brick | ULE | ||||||||||
Mfr: UEI15-050-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Not Available Online | Non-Isolated | 1 Output | 36 W | 2.4 V | 5.5 V | 750 mV to 3.63 V | 10 A | Industrial | SX | |||||||||||||
Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | MX | |||||||||||||
Mfr: MX10A-12SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SMT 10.0V-14.0V to 0.75V-5.5V 10A | Not Available Online | Non-Isolated | 1 Output | 55 W | 8.3 V | 14 V | 750 mV to 5.5 V | 10 A | Industrial | MX | ||||||||||||
Not Available Online | Non-Isolated | 1 Output | 88 W | 8.3 V | 14 V | 750 mV to 5.5 V | 16 A | Industrial | MX | |||||||||||||
Not Available Online | Non-Isolated | 1 Output | 55 W | 8.3 V | 14 V | 750 mV to 5.5 V | 10 A | Industrial | MXT |