DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OKY-T/5-D12P-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 5 A | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | 7 mm (0.276 in) | Industrial | + 85 C | - 40 C | |||||||
Mfr: 80Z0509ASMD TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1.8 W | 5 V | 4.75 V | 5.25 V | 9 V | 200 mA | 500 V | 25.4 mm | 12.7 mm | 5.84 mm | Industrial | + 70 C | 0 C | ||||||
Mfr: 80Z0509UNH TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1.8 W | 5 V | 4.75 V | 5.25 V | 9 V | 200 mA | 500 V | 25.4 mm | 12.7 mm | 5.84 mm | Industrial | + 70 C | 0 C | ||||||
Mfr: OKL2-T/20-W12N2-C. TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | OKL2-T/20-W12 | ||||||||||||||||||
Mfr: MYBSP0122BABFT-CUT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 25.5 W | 37 V | 57 V | 12 V | 2.125 A | 2.25 kV | 35.5 mm | 22.4 mm | 10.55 mm | Industrial | + 85 C | - 40 C | MYBSP | ||||||
Mfr: OKL-T/3-W5N-C-CUT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.2 mm (0.244 in) | Industrial | + 85 C | - 40 C | Okami | ||||||
Mfr: MTE1S0312MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 12 V | 83 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: LSM-1.5/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24W 5V to 1.5V 16A | Not Available Online | Non-Isolated | 1 Output | 24 W | 5 V | 3 V | 5.5 V | 1.5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: MTE1S2415MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 67 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: MTE1S2409MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: MTE1S1212MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S1515MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 15 V | 13.5 V | 16.5 V | 15 V | 67 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | + 85 C | - 40 C | MTE1 | ||||||
Mfr: LXDC2HN10A-132 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.0volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mW | 2.3 V | 5.5 V | 1 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.3 mm (0.051 in) | Industrial | LXDC | ||||||||
Mfr: LXDC2HN25A-134 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 2.5volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 1.25 W | 2.3 V | 5.5 V | 2.5 V | 500 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.3 mm (0.051 in) | Industrial | LXDC | ||||||||
Mfr: LXDC3EP12A-104 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.2Vout 1.0A 3.5x3.2mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 2.5 V | 5.5 V | 1.2 V | 1 A | 3.5 mm (0.138 in) | 3.2 mm (0.126 in) | 1.3 mm (0.051 in) | Industrial | + 85 C | - 30 C | LXDC | ||||||||
Mfr: MTU2S2405MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | |||||
Mfr: MTU2D0505MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | - 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | |||
Mfr: ULS-3.3/30-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULS-3.3/30-D48N-C | Not Available Online | Isolated | 1 Output | 99 W | 48 V | 36 V | 75 V | 3.3 V | 30 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 10.2 mm | Industrial | + 85 C | - 40 C | ULS | ||||
Mfr: NN31001A-BB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDC/DC Converters - SMD 0.6 to 5.5Vout 7A PSiP DC-DC POL | Not Available Online | Non-Isolated | 1 Output | 5.56 W | 4.5 V | 28 V | 600 mV to 5.5 V | 7 A | HQFN-57 | 8.5 mm (0.335 in) | 7.5 mm (0.295 in) | 4.7 mm (0.185 in) | Industrial | + 85 C | - 40 C | NN3100x | ||||||
Mfr: OKL2-T/12-W5P-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 39.6 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | OKL2-T/12-W5 | ||||||||
Mfr: OKDY-T/40-W12-001-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 40A PoL 4.5-14Vin 0.6 to 3.3Vout SMT | Not Available Online | Non-Isolated | 1 Output | 132 W | 4.5 V | 14 V | 1.2 V | 40 A | 30.85 mm (1.215 in) | 20 mm (0.787 in) | 8.2 mm (0.323 in) | Industrial | + 125 C | - 40 C | ||||||||
Mfr: RBQ-12/33-D48PBH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Pos Log & CC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: OKDY-T/20-W12-001-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 20A 4.5-14Vin SMT 0.6 to 3.3Vout P Log | Not Available Online | Non-Isolated | 1 Output | 66 W | 4.5 V | 14 V | 600 mV to 3.3 V | 20 A | 25.65 mm (1.01 in) | 14 mm (0.551 in) | 8.2 mm (0.323 in) | Industrial | + 125 C | - 40 C | OKDx | |||||||
Mfr: Q48SC12025NNAC TTI: Not Assigned Delta Electronics Mfg Corp Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | ||||||||||||||||||||
Not Available Online | Isolated | 1 Output | 12 V | 11.4 V | 12.6 V | 9 V | 200 mA | 2 kVAC | 25.53 mm | 11.89 mm | 7.32 mm | + 70 C | 0 C |