DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NN31002A-BB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDC/DC Converters - SMD 0.6 to 5.5Vout 4A PSiP DC-DC POL | Not Available Online | Non-Isolated | 1 Output | 5.56 W | 4.5 V | 28 V | 600 mV to 5.5 V | 4 A | HQFN-57 | 8.5 mm (0.335 in) | 7.5 mm (0.295 in) | 4.7 mm (0.185 in) | Industrial | + 85 C | - 40 C | NN3100x | ||||||
Mfr: LXDC2HN13A-236 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.3volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mA | Industrial | LXDC | ||||||||||||||||
Mfr: OKL-T/20-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 66 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | OKL2-T/20-W5 | ||||||||
Mfr: OKL2-T/12-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 39.6 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | + 85 C | - 40 C | OKL2-T/12-W5 | ||||||
Mfr: LXDC2HN10F-238 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.0volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mA | Industrial | LXDC | ||||||||||||||||
Mfr: LXDC2HN13F-237 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.3volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mA | Industrial | LXDC | ||||||||||||||||
Mfr: MS5A-3S1.2 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 1.2V 5A out | Not Available Online | Non-Isolated | 1 Output | 6 W | 3 V | 5.5 V | 1.2 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-3S1.8 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 3.3V in 1.8V 5A out | Not Available Online | Non-Isolated | 1 Output | 9 W | 3 V | 5.5 V | 1.8 V | 5 A | Industrial | MS | ||||||||||||
Mfr: MS5A-5S1.5 TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 5V in 1.5V 5A out | Not Available Online | Non-Isolated | 1 Output | 8 W | 3 V | 5.5 V | 1.5 V | 5 A | Industrial | MS | ||||||||||||
Mfr: 80Z0509ASMD-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1.8 W | 5 V | 4.75 V | 5.25 V | 9 V | 200 mA | 500 V | 25.4 mm | 12.7 mm | 5.84 mm | Industrial | + 70 C | 0 C | ||||||
Mfr: NXE1S0305MC-R7-CUT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2.97 V | 3.63 V | 5 V | 200 mA | 3 kV | 12.7 mm | 10.41 mm | 4.36 mm | Industrial, medical | + 85 C | - 40 C | |||||||||
Mfr: NXJ1S1212MC-R7-CUT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 4.2 kV | SMD-5 | 13.72 mm | 10.46 mm | 4.16 mm | Industrial | + 85 C | - 40 C | |||||
Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 5 V | 5 V | 2 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 5 V | 5 V | 3.3 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Mfr: LSM-2/10-D3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 20W 3.3V to 2V 10A | Not Available Online | Non-Isolated | 1 Output | 20 W | 3.3 V | 3 V | 3.6 V | 2 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM2-T/16-W3G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 52.8W SINGLE OUTPUT 5V / 0.75-3.3V16A | Not Available Online | Non-Isolated | 1 Output | 52.8 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM2-T/16-W3N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 52.8W SINGLE OUTPUT 5V / 0.75-3.3V16A | Not Available Online | Non-Isolated | 1 Output | 52.8 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: VRK81B100CS-1C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD AMD ProcPWR 100A 12V to 0.8-1.55V | Not Available Online | Non-Isolated | 1 Output | 155 W | 12 V | 10.2 V | 13.2 V | 800 mV to 1.55 V | 100 A | 96.3 mm (3.791 in) | 54 mm (2.126 in) | 20.3 mm (0.799 in) | Industrial | + 60 C | 0 C | |||||||
Mfr: UEI15-120-Q12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15.6 W | 24 V | 9 V | 36 V | 12 V | 1.3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Not Available Online | Isolated | 1 Output | 12 V | 11.4 V | 12.6 V | 9 V | 200 mA | 2 kVAC | 25.53 mm | 11.89 mm | 7.32 mm | + 70 C | 0 C | |||||||||
Mfr: MYMGC1R83BFPF2RVD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 4 Output | 430 mW, 600 mW, 2.7 W, 2.72 W | 5 V | 3.3 V | 5.5 V | 850 mV | 3.2 A | 850 mV | 500 mA | LGA-61 | 15 mm (0.591 in) | 12 mm (0.472 in) | 2.4 mm (0.094 in) | Industrial | + 85 C | - 40 C | MGC | |||
Mfr: MYMGC3R32EFPF2RVD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 4 Output | 1.8 W, 3 W, 3.75 W, 6.6 W | 5 V | 4.3 V | 5.5 V | 1.2 V | 2.5 A | 1.8 V | 1 A | LGA-61 | 15 mm (0.591 in) | 12 mm (0.472 in) | 2.4 mm (0.094 in) | Industrial | + 85 C | - 40 C | MGC | |||
Mfr: LXDC44AAAC-212 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||
Mfr: OKDY-T/90-W12-001-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 90A Digital PoL DC- DC Converter SMD | Not Available Online | Non-Isolated | 1 Output | 162 W | 7.5 V | 14 V | 600 mV to 1.8 V | 90 A | 50.8 mm (2 in) | 19 mm (0.748 in) | 10 mm (0.394 in) | Industrial | + 150 C | - 40 C | ||||||||
Mfr: UEI25-033-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 25 W | 48 V | 36 V | 75 V | 3.3 V | 7.5 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.1 mm |