• DC/DC Converters - SMD

DC/DC Converters - SMD

974 Results
974 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: OKY-T/5-W5N-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
18 W
3.3 V
2.4 V
5 V
752.5 mV to 3.63 V
5 A
20.8 mm (0.819 in)
11.9 mm (0.469 in)
7 mm (0.276 in)
Industrial
+ 85 C
- 40 C
Datasheet
Mfr: UEI15-033-Q12NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
14.85 W
24 V
9 V
36 V
3.3 V
4.5 A
2 kV
DIP-6
27.94 mm
24.38 mm
8.13 mm
UEI15
Datasheet
Mfr: UEI15-120-Q12PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
15.6 W
24 V
9 V
36 V
12 V
1.3 A
2 kV
DIP-6
27.94 mm
24.38 mm
8.13 mm
UEI15
Datasheet
Mfr: OKY-T/10-W5P-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
Industrial
Datasheet
Mfr: UEI15-150-Q12NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
16.5 W
24 V
9 V
36 V
15 V
1.1 A
2 kV
DIP-6
27.94 mm
24.38 mm
8.13 mm
UEI15
Datasheet
Mfr: ULT-3.3/7.5-D48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULT-3.3/7.5-D48N-C

Not Available Online

Call
or
View Details
Isolated
1 Output
24.75 W
48 V
36 V
75 V
3.3 V
7.5 A
1.5 kV
1/32 Brick
23.37 mm
19.05 mm
8.89 mm
Datasheet
Mfr: ULT-5/5-D48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULT-5/5-D48N-C

Not Available Online

Call
or
View Details
Isolated
1 Output
25 W
48 V
36 V
75 V
5 V
5 A
1.5 kV
1/32 Brick
23.4 mm
19.1 mm
8.9 mm
+ 85 C
- 40 C
Datasheet
Mfr: MTE1S0512MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
83 mA
1 kV
12.7 mm
11 mm
7.05 mm
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: MTE1S1512MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
15 V
13.5 V
16.5 V
12 V
83 mA
1 kV
12.7 mm
11 mm
7.05 mm
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: OKLP-X/25-W12-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 25A Power Block 7-13Vin 0.8-3.6Vout

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
49.5 W
7 V
13.2 V
3.3 V
25 A
17 mm (0.669 in)
12.7 mm (0.5 in)
10.7 mm (0.421 in)
Industrial
+ 70 C
- 20 C
OKLP-X/25-W12-C
Datasheet
Mfr: MTE1S0503MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
303 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: MTE1S0312MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
12 V
83 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: LXDC2HN1DA-133
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1.35volts micro DC-DC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
810 mW
2.3 V
5.5 V
1.35 V
600 mA
1008 (2520 metric)
2.5 mm (0.098 in)
2 mm (0.079 in)
1.3 mm (0.051 in)
Industrial
LXDC
Datasheet
Mfr: LXDC2UR12A-118
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1.2Vout 600mA 2.5x2.3mm micro DCDC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
2.7 V
5.5 V
1.2 V
600 mA
2.5 mm (0.098 in)
2.3 mm (0.091 in)
1.3 mm (0.051 in)
Industrial
+ 85 C
- 40 C
LXDC
Datasheet
Mfr: LXDC2HN12A-099
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1.2volts micro DC-DC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
2.3 V
5.5 V
1.2 V
600 mA
1008 (2520 metric)
2.5 mm (0.098 in)
2 mm (0.079 in)
1.3 mm (0.051 in)
Industrial
LXDC
Datasheet
Mfr: LXDC3EP18A-106
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1.8Vout 1.0A 3.5x3.2mm micro DCDC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
2.5 V
5.5 V
1.8 V
1 A
3.5 mm (0.138 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
Industrial
+ 85 C
- 30 C
LXDC
Datasheet
Mfr: MTU1D0305MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1W 2.97-3.63V 1kVDC 5V 100mA

Not Available Online

Call
or
View Details
Call to Verify
Isolated
2 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
100 mA
- 5 V
100 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
+ 85 C
- 40 C
MTU1D
Datasheet
Mfr: LXDC3EP25F-265
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 2.5Vout 1.0A 3.5x3.2mm micro DCDC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
2.5 V
5.5 V
2.5 V
1 A
3.5 mm (0.138 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
Industrial
+ 85 C
- 30 C
LXDC
Datasheet
Mfr: LXDC3EP18F-264
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1.8Vout 1.0A 3.5x3.2mm micro DCDC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
2.5 V
5.5 V
1.8 V
1 A
3.5 mm (0.138 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
Industrial
+ 85 C
- 30 C
LXDC
Datasheet
Mfr: LXDC3EP10F-208
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1.0Vout 1.0A 3.5x3.2mm micro DCDC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
2.5 V
5.5 V
1 V
1 A
3.5 mm (0.138 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
Industrial
+ 85 C
- 30 C
LXDC
LXDC2HL28A-243 Murata
Datasheet
Mfr: LXDC2HL28A-243
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 2.8volts micro DC-DC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
450 mA
Industrial
LXDC
LXDC2HN12F-162 Murata
Datasheet
Mfr: LXDC2HN12F-162
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1.2volts micro DC-DC

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
600 mA
Industrial
LXDC
Datasheet
Mfr: RBQ-12/33-D48NBS-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD RECOMMENDED ALT 580-DVQ0135V2NBSC

Not Available Online

Call
or
View Details
Isolated
1 Output
396 W
36 V
75 V
11.85 V
33 A
2.25 kV
1/4 Brick
58.4 mm
36.8 mm
11.68 mm
+ 85 C
- 40 C
RBQ
Datasheet
Mfr: P41-002547
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
Datasheet
Mfr: P40-001214
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
  • ...
  • 21
  • 22
  • 23