DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTE0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: MYMGC0R88RFLF2RV TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 6.8 W | 5 V | 5.5 V | 3.3 V | 850 mV | 8 A | 15 mm (0.591 in) | 12 mm (0.472 in) | 2.4 mm (0.094 in) | Industrial | + 125 C | - 40 C | MYMGC | |||||||
Mfr: MTC2S2412MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 12 V | 167 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||||
Mfr: MTC2S1203MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 3.3 V | 606 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||||
Mfr: NXF1S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Industrial | + 105 C | - 40 C | NXF1 | |||||
Mfr: FS1406-2640-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 2.64V uPOL 6A Power Module | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.64 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-2640-AL - | |||||||
Mfr: EPM7051V-3R3-152DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-3.3Vout +/-152mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: EPM25361V-24R-R62S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 9-36Vin 24Vout 0.625A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 24 V | 625 mA | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM25751V-24R-R62S TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin 24Vout 0.625A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 24 V | 625 mA | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM25752V-12R-1R6D TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 18-75Vin +/-12Vout +/-1.67A 1.6kV | 0In Stock | Isolated | 2 Output | 40 W | 48 V | 18 V | 75 V | 12 V | 1.666 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM25752V-12R-2R5D TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 60W 18-75Vin +/-12Vout +/-2.5A 1.6kV | 0In Stock | Isolated | 1 Output | 60 W | 48 V | 18 V | 75 V | 12 V | 2.5 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM25752V-15R-1R3D TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 18-75Vin +/-15Vout +/-1.33A 1.6kV | 0In Stock | Isolated | 2 Output | 40 W | 48 V | 18 V | 75 V | 15 V | 1.333 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM25752V-15R-2R0D TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 60W 18-75Vin +/-15Vout +/-2A 1.6kV | 0In Stock | Isolated | 2 Output | 60 W | 48 V | 18 V | 75 V | 15 V | 2 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM6051V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM6051V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 11.6 mm | 5.99 mm | 10.21 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: MGJ6D052005LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.8 W | 5 V | 4.5 V | 9 V | 20 V | 240 mA | - 5 V | 240 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | + 105 C | - 40 C | MGJ6 | MGJ6D052005LMC-13 | ||||
Mfr: FS1406-0750-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.75V uPOL 6A Power Module | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 750 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0750-AS - | |||||||
Mfr: FS1406-0700-AL TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.70V uPOL 6A Power Module | Not Available Online | Non-Isolated | 1 Output | 2.5 V | 16 V | 700 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0700-AL - | |||||||
Mfr: EPM7121V-15R-067SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin 15Vout 67mA 4kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: EPM7241V-15R-034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin +/-15Vout +/-34mA 4kV | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 34 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: EPM7241V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 24Vin 3.3Vout 303mA 4kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: NTV1215MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTV | |||||
Mfr: NXF1S0303MC-R13 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 3 kV | SMD-14 | 15.24 mm | 10.67 mm | 3.16 mm | Industrial | + 90 C | - 40 C | NXF1 | |||||
Mfr: EPM25752V-05R-12RS TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 60W 18-75Vin 5Vout 12A 1.6kV | 0In Stock | Isolated | 2 Output | 60 W | 48 V | 18 V | 75 V | 5 V | 12 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM6052V-15R-034DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-15Vout +/-34mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 34 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V |