• DC/DC Converters - SMD

DC/DC Converters - SMD

974 Results
974 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: EPM25751V-3R3-4R0S
TTI: EPM25751V-3R3-4R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 18-75Vin 3.3Vout 4A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
75 V
18 V
48 V
3.3 V
4 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM6051V-15R-067SR
TTI: EPM6051V-15R-067SR
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 15Vout 67mA 1kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
15 V
67 mA
2 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM25361V-15R-1R0S
TTI: EPM25361V-15R-1R0S
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 15W 9-36Vin 15Vout 1mA 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
15 W
24 V
9 V
36 V
15 V
1 A
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM251V
Datasheet
Mfr: EPM6051V-05R-200SH
TTI: EPM6051V-05R-200SH
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM25362V-12R-1R6D
TTI: EPM25362V-12R-1R6D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin +/-12Vout +/-1.67A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
40 W
24 V
9 V
36 V
12 V
1.666 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM25362V-15R-1R3D
TTI: EPM25362V-15R-1R3D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 40W 9-36Vin +/-15Vout +/-1.33A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
40 W
24 V
9 V
36 V
15 V
1.333 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM25362V-15R-2R0D
TTI: EPM25362V-15R-2R0D
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM25 60W 9-36Vin +/-15Vout +/-2A 1.6kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
60 W
24 V
9 V
36 V
15 V
2 A
1.6 kV
50.8 mm x 25.4 mm x 10.49 mm
50.8 mm
10.49 mm
25.4 mm
Industrial
+ 105 C
- 40 C
EPM252V
Datasheet
Mfr: EPM6121V-12R-084SH
TTI: EPM6121V-12R-084SH
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
84 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM6241V-15R-067SH
TTI: EPM6241V-15R-067SH
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin 15Vout 67mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
15 V
67 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM78V2-15R0-01R0R
TTI: EPM78V2-15R0-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA, 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
4.7 V
32 V
15 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
Datasheet
Mfr: EPM7121V-05R-200SH
TTI: EPM7121V-05R-200SH
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin 5Vout 200mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
200 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: FS1406-1100-AL
TTI: Not Assigned
TDK
Availability:

Not Available Online

DC/DC Converters - SMD 1.10V uPOL 6A Power Module

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
4.5 V
16 V
1.1 V
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1406
FS1406-1100-AL
-
Datasheet
Mfr: NTV0509MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
9 V
55 mA
- 9 V
55 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
+ 85 C
- 40 C
NTV
Datasheet
Mfr: NTV1212MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
+ 85 C
- 40 C
NTV
Datasheet
Mfr: EPM6122V-15R-067SR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 12Vin 15Vout 67mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
15 V
67 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM6241V-3R3-303SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin 3.3Vout 303mA 2kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
303 mA
1 kV
11.60 mm x 10.21 mm x 5.99mm
10.21 mm
5.99 mm
11.6 mm
Industrial
+ 90 C
- 40 C
EPM61V
Datasheet
Mfr: EPM6242V-15R-034DR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM6 1W 24Vin +/-15Vout +/-34mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
15 V
34 mA
3 kV
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm
5.99 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM62V
Datasheet
Mfr: EPM7051V-15R-067SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 5Vin 15Vout 67mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
15 V
67 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7051V-3R3-303SH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 5Vin 3.3Vout 303mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
303 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: EPM7121V-3R3-152DH
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 12Vin +/-3.3Vout +/-152mA 4kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
3.3 V
152 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: MYMGM1R816ELA5RAD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
28.8 W
12 V
7.5 V
15 V
1.8 V
16 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5 mm (0.197 in)
Industrial
MYMGM
Datasheet
Mfr: MYMGA5R03ECLA5RAD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
24 V
8 V
28.8 V
3.3 V to 5 V
3.5 A
LGA-39
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 115 C
- 40 C
MYMGA
Datasheet
Mfr: FS1606-1050-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

DC/DC Converters - SMD TDK mPOL Power Module, 1.05V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
1.05 V
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1606
Datasheet
Mfr: FS1606A-1500-AL
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
DC/DC Converters - SMD Power Module, 1.50V, I2C Slave Compatible to TDKs FS140* Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
2.5 V
16 V
1.5 V
6 A
LGA-17
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.35 mm (0.053 in)
Industrial
+ 125 C
- 40 C
FS1606A uPOL
Datasheet
Mfr: NTA0512MC-R
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
42 mA
- 12 V
42 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
+ 85 C
- 40 C
NTA
  • ...
  • 14
  • 15
  • 16