DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MGJ6D241505LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 4.5 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MTC1S2412MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: MGJ6D241505LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | MGJ6D241505LMC-13 | |||
Mfr: MYSGK1R830FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout | 0In Stock | Non-Isolated | 1 Output | 54 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 85 C | - 40 C | MYSGK | |||||||
0In Stock | Non-Isolated | 1 Output | 21.6 W | 12 V | 8 V | 14 V | 700 mV to 1.8 V | 12 A | LGA-37 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | |||||||
Mfr: FS1406-0700-AS TTI: Not Assigned TDK Availability: Not Available OnlineDC/DC Converters - SMD 0.70V uPOL 6A Power Module | Not Available Online | Non-Isolated | 1 Output | 2.5 V | 16 V | 700 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0700-AS - | |||||||
Mfr: SA1-1215H LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 3.0kV 12V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 12 VDC | 10.8 VDC | 13.2 VDC | 15 VDC | 67 mA | 3 kVDC | + 85 C | - 40 C | SA1 | 1102700065 | |||||||||||
Mfr: SA1-2415 LF TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1.0kV 24V/15V 1W SIN SINGLE OUTPUT ISO SMD | 0In Stock | 1 Output | 24 VDC | 21.6 VDC | 26.4 VDC | 15 VDC | 67 mA | 1 kVDC | + 85 C | - 40 C | SA1 | 1102700134 | |||||||||||
Mfr: EPM7051V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 5Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: FS1703-3300-AS TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD 5VDC uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 5.5 V | 3.3 V | 3 A | uPOL-17 | Industrial | + 125 C | - 40 C | FS1703 | FS1703-3300-AS - | ||||||||||
Mfr: ULT-3.3/7.5-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 24.75 W | 48 V | 36 V | 75 V | 3.3 V | 7.5 A | 1.5 kV | 1/32 Brick | 23.4 mm | 19.1 mm | 8.9 mm | + 85 C | - 40 C | |||||||
Mfr: FS1606-1500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.50V | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.5 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606 | ||||||||
Mfr: MGJ3T12150505MC-R13 TTI: MGJ3T12150505MC-R13 Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV | Not Available Online | Isolated | 2 Output | 3 W | 12 V | 9 V | 18 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | Medical, Industrial | + 105 C | - 40 C | MGJ3 | ||||
Mfr: MTC2S1212MC-R13 TTI: MTC2S1212MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 167 MA 12V | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | ||||||
Mfr: EPM6122V-05R-200SR TTI: EPM6122V-05R-200SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM6241V-12R-084SR TTI: EPM6241V-12R-084SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM25361V-12R-1R2S TTI: EPM25361V-12R-1R2S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 9-36Vin 12Vout 1.25A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 12 V | 1.25 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM25361V-12R-R62D TTI: EPM25361V-12R-R62D Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 9-36Vin +/-12Vout +/-0.625A 1.6kV | 0In Stock | Isolated | 2 Output | 15 W | 24 V | 9 V | 36 V | 12 V | 625 mA | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM25362V-05R-8R0S TTI: EPM25362V-05R-8R0S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 40W 9-36Vin 5Vout 8A 1.6kV | 0In Stock | Isolated | 1 Output | 40 W | 24 V | 9 V | 36 V | 5 V | 8 A | 1.6 kV | 50.8 mm x 25.4 mm x 10.49 mm | 50.8 mm | 10.49 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM252V | |||||
Mfr: EPM25751V-15R-1R0D TTI: EPM25751V-15R-1R0D Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 18-75Vin +/-15Vout +/-1A 1.6kV | 0In Stock | Isolated | 2 Output | 30 W | 48 V | 18 V | 75 V | 15 V | 1 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM6241V-05R-200SH TTI: EPM6241V-05R-200SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM6241V-05R-200SR TTI: EPM6241V-05R-200SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM6241V-15R-067SR TTI: EPM6241V-15R-067SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 15Vout 67mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | ||||||||
Mfr: EPM25361V-3R3-4R0S TTI: EPM25361V-3R3-4R0S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 9-36Vin 3.3Vout 4A 1.6kV | 0In Stock | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 3.3 V | 4 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM6051V-15R-067SH TTI: EPM6051V-15R-067SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 15Vout 67mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V |