TE Connectivity - DC/DC Converters - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: +60V-COMP-HV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineDC/DC Converters - SMD Pwr Mod. For APD and PIN diodes | Not Available Online | Isolated | 5 V | 3.3 V | 5.5 V | 5.5 V | 1 mA | 23.11 mm | 23.11 mm | 5.08 mm | High Voltage Supply | MOD501384 | |||||||||||
Mfr: +200V-HP-HV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineDC/DC Converters - SMD Pwr Mod. For APD and PIN diodes | Not Available Online | Isolated | 5 V | 4.5 V | 5.5 V | 6 V | 1 mA | 45.2 mm | 29.2 mm | 22.9 mm | High Voltage Supply | MOD501382 501382 501382 | |||||||||||
Not Available Online | Isolated | 5 V | 3.3 V | 5.5 V | 5.5 V | 1 mA | 23.11 mm | 23.11 mm | 5.08 mm | High Voltage Supply | MOD501384 501384 / 3001246 | ||||||||||||
Mfr: +500V-HP-HV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineDC/DC Converters - SMD Pwr Mod. For APD and PIN diodes | Not Available Online | Isolated | 5 V | 4.5 V | 5.5 V | 6 V | 1 mA | 45.2 mm | 29.2 mm | 22.9 mm | High Voltage Supply | MOD501381 | |||||||||||
Not Available Online | Isolated | 5 V | 4.5 V | 5.5 V | 6 V | 1 mA | 45.2 mm | 29.2 mm | 22.9 mm | ||||||||||||||
Not Available Online | Isolated | 5 V | 4.5 V | 5.5 V | 6 V | 1 mA | 45.2 mm | 29.2 mm | 22.9 mm | ||||||||||||||
Mfr: -200V-COMP-HV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineDC/DC Converters - SMD Pwr Mod. For APD and PIN diodes | Not Available Online | Isolated | 4.75 V | 5.5 V | 5.5 V | 500 uA | 34 mm | 23.88 mm | 20.3 mm | High Voltage Supply | MOD501383 501383 | ||||||||||||
Not Available Online | Isolated | 5 V | 4.75 V | 5.5 V | 5.5 V | 500 uA | 34 mm | 23.88 mm | 20.3 mm | ||||||||||||||
Not Available Online | Isolated | 5 V | 3.3 V | 5.5 V | 5.5 V | 1 mA | 23.11 mm | 23.11 mm | 5.08 mm | ||||||||||||||
Not Available Online | Isolated | 5 V | 4.5 V | 5.5 V | 6 V | 1 mA | 45.2 mm | 29.2 mm | 22.9 mm | High Voltage Supply | MOD501381 50138101 / 3001439 | ||||||||||||
Not Available Online | Isolated | 5 V | 4.5 V | 5.5 V | 6 V | 1 mA | 45.2 mm | 29.2 mm | 22.9 mm | High Voltage Supply | MOD501385 50138501 / 501385 / 3001442 |