TDK - DC/DC Converters - SMD
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1412-0600-AS TTI: FS1412-0600-AS TDK Availability: 0In Stock750 On Order Expected 09-Apr-27 DC/DC Converters - SMD 0.6V uPOL 12A Power Module | 0In Stock750 On Order Expected 09-Apr-27 | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 12 A | LGA-22 | 4.9 mm (0.193 in) | 5.8 mm (0.228 in) | 1.6 mm (0.063 in) | Industrial | + 125 C | - 40 C | FS1412 | FS1412-0600-AS - | |||||||
Mfr: FS1406-1800-AS TTI: FS1406-1800-AS TDK Availability: 0In Stock500 On Order Expected 09-Dec-26 DC/DC Converters - SMD 1.80V uPOL 6A Power Module | 0In Stock500 On Order Expected 09-Dec-26 | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.8 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1800-AS - | |||||||
Mfr: FS3305-0400-AL TTI: FS3305-0400-AL TDK Availability: 0In StockDC/DC Converters - SMD 0.4V TO 3.3V 5A MICRO POL MODULE | 0In Stock | 1 Output | 2.7 V | 5.5 V | 400 mV to 5 V | 5 A | LGA-SiP -14 | 2.5 mm | 2.5 mm | 1.2 mm | Industrial | + 125 C | - 40 C | POL | |||||||||
Mfr: FS1406-1800-AL TTI: FS1406-1800-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.80V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.8 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1800-AL - | |||||||
Mfr: FS1603-5000-AL TTI: FS1603-5000-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 5.0V | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 5 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1603 | ||||||||
Mfr: FS1406-0900-AS TTI: FS1406-0900-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.90V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 900 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0900-AS - | |||||||
Mfr: FS1406-1200-AL TTI: FS1406-1200-AL TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1200-AL - | |||||||
Mfr: FS1412-0600-AL TTI: FS1412-0600-AL TDK Availability: 0In StockDC/DC Converters - SMD 0.6V uPOL 12A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 12 A | LGA-22 | 4.9 mm (0.193 in) | 5.8 mm (0.228 in) | 1.6 mm (0.063 in) | Industrial | + 125 C | - 40 C | FS1412 | FS1412-0600-AL - | |||||||
Mfr: FS1406-2500-AS TTI: FS1406-2500-AS TDK Availability: 0In StockDC/DC Converters - SMD 2.50V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-2500-AS - | |||||||
Mfr: FS1404-3300-AL TTI: FS1404-3300-AL TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-3300-AL - | |||||||
Mfr: FS1603-3300-AL TTI: FS1603-3300-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 3.3V | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 3.3 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1603 | ||||||||
Mfr: FS1403-5000-AL TTI: FS1403-5000-AL TDK Availability: 0In StockDC/DC Converters - SMD 5V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 5.5 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-5000-AL - | |||||||
Mfr: FS1403-3300-AL TTI: FS1403-3300-AL TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 3.3 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-3300-AL - | |||||||
Mfr: FS1406-0800-AS TTI: FS1406-0800-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.80V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 800 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0800-AS - | |||||||
Mfr: FS1606-1200-AL TTI: FS1606-1200-AL TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.20V | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.2 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606 | ||||||||
Mfr: FS1406-1000-AS TTI: FS1406-1000-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.00V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1000-AS - | |||||||
Mfr: FS1525-0600-AL TTI: FS1525-0600-AL TDK Availability: 0In StockDC/DC Converters - SMD mPOL Power Module, 0.6V | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | Industrial | + 125 C | - 40 C | FS1525 uPOL | ||||||||||||||
Mfr: FS1406-1100-AS TTI: FS1406-1100-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.10V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.1 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1100-AS - | |||||||
Mfr: FS1606-1800-AL TTI: FS1606-1800-AL TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 1.80V | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.8 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606 | ||||||||
Mfr: FS1406-1200-AS TTI: FS1406-1200-AS TDK Availability: 0In StockDC/DC Converters - SMD 1.20V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 1.2 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-1200-AS - | |||||||
Mfr: FS1403-5000-AS TTI: FS1403-5000-AS TDK Availability: 0In StockDC/DC Converters - SMD 5V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 5.5 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-5000-AS - | |||||||
Mfr: FS1404-3300-AS TTI: FS1404-3300-AS TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-3300-AS - | |||||||
Mfr: FS1404-2500-AS TTI: FS1404-2500-AS TDK Availability: 0In StockDC/DC Converters - SMD 2.5V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-2500-AS - | |||||||
Mfr: FS1403-3300-AS TTI: FS1403-3300-AS TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 3A Power Module | 0In Stock | Non-Isolated | 1 Output | 8 V | 16 V | 3.3 V | 3 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1403 | FS1403-3300-AS - | |||||||
Mfr: FS1406-0600-AS TTI: FS1406-0600-AS TDK Availability: 0In StockDC/DC Converters - SMD 0.60V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 600 mV | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-0600-AS - |