• DC/DC Converters - SMD

Murata - DC/DC Converters - SMD

678 Results
678 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: NTE0505MC
TTI: NTE0505MC
Murata Power Solutions
Availability:

534In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

534In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: NTE0303MC
TTI: NTE0303MC
Murata Power Solutions
Availability:

105In Stock

70 On Order
Expected 12-May-27
DC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC

105In Stock

70 On Order
Expected 12-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MGJ3T12150505MC-R7
TTI: MGJ3T12150505MC-R7
Murata Power Solutions
Availability:

23In Stock

DC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV

23In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
3 W
12 V
9 V
18 V
15 V
120 mA
- 10 V
120 mA
5.2 kV
23.11 mm
22.61 mm
14.19 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ3
Datasheet
Mfr: CRE1S0505MC-R
TTI: CRE1S0505MC-R
Murata Power Solutions
Availability:

500In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Medical, Industrial
+ 85 C
- 40 C
CRE1
Datasheet
Mfr: NTE0506MC-R
TTI: NTE0506MC-R
Murata Power Solutions
Availability:

500In Stock

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11.2 mm
6.6 mm
Medical, Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MYSGK02506BRSR
TTI: MYSGK02506BRSR
Murata Electronics
Availability:

150In Stock

DC/DC Converters - SMD 5 TO 25VDC,6A

150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
150 W
36 V
13.5 V
42 V
24 V
6 A
16.3 mm (0.642 in)
14.7 mm (0.579 in)
7.5 mm (0.295 in)
Industrial
+ 85 C
- 40 C
MYSGK
Datasheet
Mfr: MYMGK00506ERSR
TTI: MYMGK00506ERSR
Murata Power Solutions
Availability:

1,200In Stock

1,600 On Order
Expected 24-Mar-27
DC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT

1,200In Stock

1,600 On Order
Expected 24-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
30 W
12 V
8 V
14 V
700 mV to 5 V
6 A
9 mm (0.354 in)
7.4 mm (0.291 in)
4.8 mm (0.189 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: NXJ1S0505MC-R7
TTI: NXJ1S0505MC-R7
Murata Power Solutions
Availability:

360In Stock

360 On Order
Expected 21-Dec-26
DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV

360In Stock

360 On Order
Expected 21-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ
Datasheet
Mfr: MTU1S0505MC
TTI: MTU1S0505MC
Murata Power Solutions
Availability:

60In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

60In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU1
Datasheet
Mfr: NTE0512MC
TTI: NTE0512MC
Murata Power Solutions
Availability:

35In Stock

DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC

35In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
83 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: NTE0506MC
TTI: NTE0506MC
Murata Power Solutions
Availability:

45In Stock

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

45In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MYLSM00502ERPL
TTI: MYLSM00502ERPL
Murata Electronics
Availability:

2,000In Stock

DC/DC Converters - SMD 1-5.25V 13W DC/DC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
13.1 W
12 V
4.5 V
17 V
1 V to 5.25 V
2.5 A
8 mm (0.315 in)
8 mm (0.315 in)
2.3 mm (0.091 in)
Industrial
+ 85 C
- 40 C
MYLSM
Datasheet
Mfr: NTE0505MC-R
TTI: NTE0505MC-R
Murata Power Solutions
Availability:

500In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: OKL-T/3-W12P-C
TTI: OKL-T/3-W12P-C
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 15W 4.5-14VIN/.6-5.5VOUT DC/DC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
15 W
12 V
4.5 V
14 V
591 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.4 mm (0.252 in)
Industrial
+ 85 C
- 40 C
Okami
Datasheet
Mfr: MYBSS054R6EBF
TTI: MYBSS054R6EBF
Murata Power Solutions
Availability:

10In Stock

DC/DC Converters - SMD 30W 10.8-27VIN,54VOUT FOR POE

10In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
18 V
10.8 V
27 V
54 V
560 mA
2.25 kV
35.5 mm
22.4 mm
8.9 mm
+ 85 C
- 40 C
MYBSS
Datasheet
Mfr: MGJ1D241802VMC-R7
TTI: MGJ1D241802VMC-R7
Murata Power Solutions
Availability:

270In Stock

DC/DC Converters - SMD DC-DC SM 24-18/2.5V

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
18 V
49 mA
- 2.5 V
49 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ1
Datasheet
Mfr: MTU1S0515MC
TTI: MTU1S0515MC
Murata Power Solutions
Availability:

60In Stock

DC/DC Converters - SMD 1W 12-15V SINGLE 1KV DC/DC

60In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU1
Datasheet
Mfr: MYMGK1R812ERSR-H
TTI: MYMGK1R812ERSR-H
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 0.7-1.8V 12A

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
21.6 W
12 V
8 V
15 V
1.8 V
12 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: NTE1205MC
TTI: NTE1205MC
Murata Power Solutions
Availability:

35In Stock

DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC

35In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MYBTA00512ABT
TTI: MYBTA00512ABT
Murata Electronics
Availability:

108In Stock

DC/DC Converters - SMD 36V-75V IN 12A

108In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
60 W
48 V
36 V
75 V
5 V
12 A
2.25 kV
1/32 Brick
23.36 mm
19.05 mm
12.7 mm
+ 85 C
- 40 C
MYBTA
Datasheet
Mfr: NTE0503MC
TTI: NTE0503MC
Murata Power Solutions
Availability:

40In Stock

DC/DC Converters - SMD 1W 5-3.3V SINGLE 1KV DC/DC

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
303 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MYMGK1R820FRSR-H
TTI: MYMGK1R820FRSR-H
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 20A DC/DC CONVERTER

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
36 W
5 V
4.5 V
8 V
1.8 V
20 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: MYMGK1R812FRSR
TTI: MYMGK1R812FRSR
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD DC/DC CONVERTER .7-1.8V 22W

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
700 mV to 1.8 V
12 A
LGA-37
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: NXE1S0505MC-R7
TTI: NXE1S0505MC-R7
Murata Power Solutions
Availability:

360In Stock

DC/DC Converters - SMD DC/DC SM 1W 5-5V SINGLE 3KV

360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
+ 85 C
- 40 C
NXE1
Datasheet
Mfr: NXE1S0505MC-R13
TTI: NXE1S0505MC-R13
Murata Power Solutions
Availability:

800In Stock

DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
+ 85 C
- 40 C
NXE1
  • 1
  • 2
  • 3
  • 4