DC/DC Converters - Chassis Mount
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock100 On Order Expected | Non-Isolated | 1 Output | 12 VDC | 24 VDC | 10 A | 153.92 mm | 130.7 mm | 59.6 mm | Industrial | + 85 C | ||||||||||||
0In Stock | Non-Isolated | 1 Output | 12 VDC | 24 VDC | 40 A | 303.15 mm | 203.2 mm | 76.61 mm | Industrial | + 85 C | ||||||||||||
0In Stock | Non-Isolated | 1 Output | 24 VDC | 12 VDC | 10 A | 114.3 mm | 80.26 mm | 60.5 mm | Industrial | + 85 C | ||||||||||||
0In Stock | Non-Isolated | 24 VDC | 12 VDC | 20 A | 148.05 mm | 114.3 mm | 59.69 mm | Industrial | + 85 C | |||||||||||||
0In Stock | Non-Isolated | 24 VDC | 12 VDC | 15 A | 148.05 mm | 114.3 mm | 59.69 mm | Industrial | + 85 C | |||||||||||||
Mfr: CF-02EM6211104 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount 28V DC12V DC200W | Not Available Online | 198 W | 12 VDC | 16.5 A | + 85 C | - 55 C | High Speed | |||||||||||||||
Mfr: CF-02EM8254100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module183W228V @ 6A | Not Available Online | 2 Output | 183 W | 5 VDC | 3 A | 28 VDC | 6 A | 200 VDC | 140 mm (5.512 in) | 78.511 mm (3.091 in) | 25.4 mm (1 in) | Industrial | + 85 C | - 46 C | High Speed | |||||||
Mfr: CF-02EM7419100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module40W15V @ 8A | Not Available Online | 1 Output | 50 W | 5 VDC | 8 A | 2.35 mm | 2 mm | 0.49 mm | Industrial | + 85 C | - 55 C | High Speed | ||||||||||
Mfr: 1KW-DCDC-48V12V TTI: Not Assigned Vishay / Dale Availability: 0In StockDC/DC Converters - Chassis Mount 1KW-DCDC-48V12V REF | 0In Stock | Isolated | 2 Output | 1 kW | 15 V | 12 V | 56 V | 12 V | 83 A | 48 V | 21 A | Commercial, Industrial | + 40 C | - 25 C | ||||||||
Mfr: MYPMA01218RCF-CCB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 12 V | 10 A | 122.36 mm (4.817 in) | 86.5 mm (3.406 in) | 35.4 mm (1.394 in) | Industrial | + 85 C | - 20 C | MYPMA | ||||||
Mfr: CF-02EM7019102 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module100W115V @ 7A | Not Available Online | 1 Output | 100 W | 15 VDC | 7 A | 200 VDC | Industrial | + 85 C | - 55 C | High Speed | ||||||||||||
Mfr: MYPMA01218RCF-CAB TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | 1 Output | 120 W | 48 V | 36 V | 75 V | 12 V | 10 A | 122.36 mm (4.817 in) | 86.5 mm (3.406 in) | 35.4 mm (1.394 in) | Industrial | + 85 C | - 20 C | MYPMA | ||||||
Mfr: IRV300-24W80HR-C TTI: IRV300-24W80HR-C Murata Power Solutions Availability: 0In StockDC/DC Converters - Chassis Mount 24V 300W DC/DC CONVERTER | 0In Stock | Isolated | 1 Output | 300 W | 110 V | 16.8 V | 160 V | 24 V | 12.5 A | 4.25 kV | 184.6 mm | 116 mm | 39.7 mm | Industrial | + 85 C | - 40 C | IRV300 | |||||
0In Stock | Non-Isolated | 24 VDC | 12 VDC | 80 A | 302.9 mm | 214.7 mm | 77 mm | Industrial | ||||||||||||||
0In Stock | Non-Isolated | 28 VDC | 70 VDC | 13.5 VDC | 20 A | Industrial | ||||||||||||||||
Mfr: 12010C10-B TTI: 12010C10-B Bussmann / Eaton Availability: 0In StockDC/DC Converters - Chassis Mount CONV,10A,12V/24V | 0In Stock | Non-Isolated | 1 Output | 12 VDC | 24 VDC | 10 A | 153.92 mm | 130.7 mm | 59.6 mm | Industrial | + 85 C | |||||||||||
0In Stock | Isolated | 54 VDC | 124 VDC | 13.5 VDC | 30 A | Industrial | ||||||||||||||||
Mfr: IRV300-12W80HR-C TTI: IRV300-12W80HR-C Murata Power Solutions Availability: 0In StockDC/DC Converters - Chassis Mount 12V 300W DC/DC CONVERTER | 0In Stock | Isolated | 1 Output | 300 W | 110 V | 16.8 V | 160 V | 12 V | 25 A | 4.25 kV | 184.6 mm | 116 mm | 39.7 mm | Industrial | + 85 C | - 40 C | IRV300 | |||||
0In Stock | Non-Isolated | 24 VDC | 12 VDC | 12 A | 114.3 mm | 80.26 mm | 60.5 mm | Industrial | + 85 C | |||||||||||||
0In Stock | Non-Isolated | 24 VDC | 12 VDC | 60 A | 302.9 mm | 214.7 mm | 77 mm | Industrial | ||||||||||||||
0In Stock | Non-Isolated | 24 VDC | 12 V | 100 A | 302.9 mm | 214.7 mm | 77 mm | Industrial | 85 C | |||||||||||||
Mfr: CF-02EM7525102 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module750W115V @ 50A | Not Available Online | 1 Output | 640 W | 50 A | 200 VDC | 158.5 mm (6.24 in) | 117.8 mm (4.638 in) | 29.2 mm (1.15 in) | Industrial | + 85 C | - 55 C | High Speed | ||||||||||
Mfr: CF-02EM7019-4 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount 28V DC24V DC100W | Not Available Online | 1 Output | 100 W | 24 VDC | 4 A | 82.8 mm | 46.5 mm | 18.2 mm | + 85 C | - 55 C | High Speed | |||||||||||
Mfr: CF-02EM8183100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineDC/DC Converters - Chassis Mount DC-DC Module200W15V @ 40A | Not Available Online | 1 Output | 1 kW | 5 VDC | 40 A | 500 VDC | 163.6 mm (6.441 in) | 94 mm (3.701 in) | 38.1 mm (1.5 in) | Industrial | + 85 C | - 55 C | High Speed | |||||||||
Mfr: IRV300-54W80H-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Isolated | 1 Output | 300 W | 110 V | 16.8 V | 160 V | 54 V | 5.5 A | 4.25 kVDC | 184.6 mm | 116 mm | 39.7 mm | + 70 C | - 40 C |