CR - Coin Cell Battery
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Battery Size | Battery Chemistry | Output Voltage | Capacity | Rechargeable/Non-Rechargeable | Termination Style | Orientation | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR-2032HEUSN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCoin Cell Battery | Not Available Online | CR | CR2032 | Lithium Unspecified | 3 V | 220 mAh | Non-Rechargeable | PC Pin (Horizontal 2-Pin) | Horizontal | 20 mm | 3.2 mm | - 30 C | + 60 C | CR-2032HEUSN | |||
0In Stock | CR | CR2025 | Lithium Manganese Dioxide (LiMnO2) | 3 V | 165 mAh | Non-Rechargeable | Screw | 20 mm | 2.5 mm | CR-2025F2USN | |||||||
Mfr: CR-2016/F4N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCoin Cell Battery | Not Available Online | CR | CR2016 | Lithium Manganese Dioxide (LiMnO2) | 3 V | 90 mAh | Non-Rechargeable | Screw | 20 mm | 1.6 mm | |||||||
Mfr: CR-2025/F2N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCoin Cell Battery | Not Available Online | CR | CR2025 | Lithium Manganese Dioxide (LiMnO2) | 3 V | 165 mAh | Non-Rechargeable | Screw | 20 mm | 2.5 mm | CR-2025F2USN |