contactless - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APAE868R2540JBDB2-T TTI: APAE868R2540JBDB2-T ABRACON Availability: 0In StockAntennas 868 MHZ CERAMIC | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 868 MHz | RFID | Patch | Ceramic | 4.5 dBi | 3 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 868 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||
Mfr: APAE915R2540ABDB1-T TTI: APAE915R2540ABDB1-T ABRACON Availability: 0In StockAntennas 915 MHZ CERAMIC | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | RFID | Patch | Ceramic | 3 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 927.5 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 918 MHz | 927 MHz | RFID | Patch | Ceramic | 1.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 923 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 36 mm | 36 mm | 4 mm | APAE | Tray | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | Patch | Ceramic | - 2 dBic | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.613 GHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 10 mm | 10 mm | 4 mm | APAE | Tray | |||||||||||||||
Mfr: ARRCN5-868.000MHZ TTI: ARRCN5-868.000MHZ ABRACON Availability: 0In StockAntennas 868 MHZ SAW RESONATOR | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 865 MHz | 871 MHz | RFID | Patch | Ceramic | - 5 dBi | 2 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-JW3 | 868 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 20.5 mm | 20.5 mm | 7.8 mm | 110 mm RG178 | Tray | ||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Patch | Ceramic | 5 dBic | 20 MHz | 50 Ohms | 1.3 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 915 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 80 mm | 80 mm | 6 mm | APAE | Bulk | ||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | 930 MHz | RFID | Patch | Ceramic | 2.5 dBic | 7 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 923 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 45 mm | 45 mm | 6 mm | APAE | Tray |