• Current Sense Resistors
  • Current Sense Resistors - SMD

WSR5 - WSR - Current Sense Resistors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsResistorsCurrent Sense Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Case Code - in
Case Code - mm
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Technology
Termination
Termination Style
Qualification
Datasheet
Mfr: WSR5R2000DEK
TTI: WSR5R2000DEK
Vishay / Dale
Availability:

0In Stock

Current Sense Resistors - SMD 5watts .2ohms .5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bulk
WSR
200 mOhms
5 W
0.5 %
75 PPM / C
4527
11570
11.56 mm (0.455 in)
6.98 mm (0.275 in)
2.41 mm (0.095 in)
- 65 C
+ 275 C
Metal Element
Standard
SMD/SMT
AEC-Q200