WSL Vishay - WSL18 High Power - Current Sense Resistors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL2010R5000FTA18 TTI: WSL2010R5000FTA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD WSL-2010-18 .5 1% R86 | 8,000In Stock | Reel | WSL18 High Power | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL1206R0270FEA18 TTI: WSL1206R0270FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSL-1206-18 .027 1% EA E3 | 0In Stock | Reel | WSL18 High Power | 27 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2010R1700FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL18 High Power | 2010 | 5025 | Metal Strip | 2 Terminal | SMD/SMT | ||||||||||||
Mfr: WSL25124L800FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSL-2512-18 .0048 1% EA E3 | 0In Stock | Reel | WSL18 High Power | 4.8 mOhms | 2 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL0805R1300FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSL-0805-18 .13 1% EA E3 | 0In Stock | Reel | WSL18 High Power | 130 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.406 mm (0.016 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL0805R1200FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSL-0805-18 .12 1% EA E3 | 0In Stock | Reel | WSL18 High Power | 120 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.406 mm (0.016 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |