WSL Vishay - WSL 18 - Current Sense Resistors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL25127L500FTA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2W 7.5mOhms 1% High Power | 0In Stock | Reel | WSL 18 | 7.5 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL0603R0160FEA18 TTI: WSL0603R0160FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/5W 0.016ohms 1% High Power | 0In Stock | Reel | WSL 18 | 16 mOhms | 200 mW (1/5 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL20101L500FTA18 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD 1W 1.5mOhms 1% High Power | Not Available Online | Reel | WSL 18 | 1.5 mOhms | 1 W | 1 % | 275 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL0603R0390FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/5W 0.039ohms 1% High Power | 0In Stock | Reel | WSL 18 | 39 mOhms | 200 mW (1/5 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL20106L000FTA18 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD 1W 0.006mOhms 1% High Power | Not Available Online | Reel | WSL 18 | 6 mOhms | 1 W | 1 % | 110 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |