WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL2512R0500FEB TTI: WSL2512R0500FEB Vishay / Dale Availability: 14,000In Stock40,000 On Order Expected Current Sense Resistors - SMD 1watt .05ohms 1% | 14,000In Stock40,000 On Order Expected | Reel | WSL | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R1000FTB TTI: WSL2512R1000FTB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1watt .1ohms 1% | 3,000In Stock | Reel | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL-2512 .1 1%TR | ||
Mfr: WSL2512R1000FBA TTI: WSL2512R1000FBA Vishay / Dale Availability: 690In StockCurrent Sense Resistors - SMD 1W .10ohm 1% | 690In Stock | Bulk | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL2512R1000FTB WSL-2512 .1 1% | ||
Mfr: WSL1206R0500FTA TTI: WSL1206R0500FTA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% | 12,000In Stock | Reel | WSL | 50 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL1206R0500FTB WSL-1206 .05 1%R86 | ||
Mfr: WSL2512R0100FEA TTI: WSL2512R0100FEA Vishay / Dale Availability: 360,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 360,000In Stock | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R1000FEA TTI: WSL2512R1000FEA Vishay / Dale Availability: 222,000In Stock40,000 On Order Expected 19-Jul-27 Current Sense Resistors - SMD 1watt .1ohms 1% | 222,000In Stock40,000 On Order Expected 19-Jul-27 | Reel | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0330FEA18 TTI: WSL1206R0330FEA18 Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1/2watt .033ohms 1% | 24,000In Stock | Reel | WSL-18 High Power | 33 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0500FEB TTI: WSL1206R0500FEB Vishay / Dale Availability: 2,000In Stock2,000 On Order Expected 06-Nov-26 Current Sense Resistors - SMD 1/4watt .05ohms 1% | 2,000In Stock2,000 On Order Expected 06-Nov-26 | Reel | WSL | 50 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25127L500FEA TTI: WSL25127L500FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1watt .0075ohms 1% | 36,000In Stock | Reel | WSL | 7.5 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12068L000FEA18 TTI: WSL12068L000FEA18 Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1/2watt .008ohms 1% | 36,000In Stock | Reel | WSL-18 High Power | 8 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0250FEA18 TTI: WSL1206R0250FEA18 Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1/2watt .025ohms 1% | 36,000In Stock | Reel | WSL-18 High Power | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0100FEB TTI: WSL2512R0100FEB Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 24,000In Stock | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0150FEB TTI: WSL2512R0150FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .015ohms 1% | 4,000In Stock | Reel | WSL | 15 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R2500FEA18 TTI: WSL2010R2500FEA18 Vishay / Dale Availability: 4,000In Stock16,000 On Order Expected 12-Oct-26 Current Sense Resistors - SMD 1watt .25ohms 1% | 4,000In Stock16,000 On Order Expected 12-Oct-26 | Reel | WSL-18 High Power | 250 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R1000FEB TTI: WSL2512R1000FEB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1watt .1ohms 1% | 3,000In Stock | Reel | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R3000FEA18 TTI: WSL2010R3000FEA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1watt .3ohms 1% | 8,000In Stock | Reel | WSL-18 High Power | 300 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0400FEB TTI: WSL2512R0400FEB Vishay / Dale Availability: 3,000In Stock1,000 On Order Expected 06-Nov-26 Current Sense Resistors - SMD 1watt .04ohms 1% | 3,000In Stock1,000 On Order Expected 06-Nov-26 | Reel | WSL | 40 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R2000FEA TTI: WSL2512R2000FEA Vishay / Dale Availability: 20,000In Stock238,000 On Order Expected Current Sense Resistors - SMD 1watt .2ohms 1% | 20,000In Stock238,000 On Order Expected | Reel | WSL | 200 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R1000FEA TTI: WSL2010R1000FEA Vishay / Dale Availability: 60,000In StockCurrent Sense Resistors - SMD 1/2watt .1ohms 1% | 60,000In Stock | Reel | WSL | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R1000FEB TTI: WSL1206R1000FEB Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 1% | 5,000In Stock | Reel | WSL | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0300FEA TTI: WSL2512R0300FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .03ohms 1% | 20,000In Stock | Reel | WSL | 30 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R1500FEA18 TTI: WSL1206R1500FEA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2watt .15ohms 1% | 8,000In Stock | Reel | WSL-18 High Power | 150 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0100FTA TTI: WSL2512R0100FTA Vishay / Dale Availability: 4,000In Stock2,000 On Order Expected 19-Feb-27 Current Sense Resistors - SMD 1watt .01ohms 1% | 4,000In Stock2,000 On Order Expected 19-Feb-27 | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0100FEA TTI: WSL1206R0100FEA Vishay / Dale Availability: 636,000In StockCurrent Sense Resistors - SMD 1/4watt .01ohms 1% | 636,000In Stock | Reel | WSL | 10 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP12065L000FEA TTI: WSLP12065L000FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1Watt 0.005Ohms 1% | 24,000In Stock | Reel | WSLP | 5 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |