W8P - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 930C2W8P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 8.2uF 250V | 0In Stock | 8.2 uF | 250 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 175 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk | |||||||||||
Mfr: 930C1W8P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 8.2uF 100V | 0In Stock | 8.2 uF | 100 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 70 VAC | 10 % | - 55 C | + 105 C | 930C | Bulk |