• Film Resistors
  • Thick Film Resistors - SMD

SF1621 - ERJ-12S - Thick Film Resistors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsResistorsFilm Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Case Code - in
Case Code - mm
Length
Width
Height
Application
Features
Qualification
Datasheet
Mfr: ERJ-12SF1621U
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Thick Film Resistors - SMD 2010 1.62Kohms 1% AEC-Q200

Not Available Online

Call
or
View Details
Reel
ERJ-12S
1.62 kOhms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
Automotive Grade
Precision Resistors
AEC-Q200