SF1621 - Thick Film Resistors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-12SF1621U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineThick Film Resistors - SMD 2010 1.62Kohms 1% AEC-Q200 | Not Available Online | Reel | ERJ-12S | 1.62 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 |