HP1-01 - HCHP - Thick Film Resistors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCHP1010L1800JNTA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | HCHP | 180 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1010 | 2525 | 2.49 mm (0.098 in) | 2.64 mm (0.104 in) | 0.38 mm (0.015 in) | High Frequency | Wrap-Around Termination |