AMPLA - AMPLA5030S - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 4 A | 76.2 mOhms | 4.3 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 2.75 A | 128 mOhms | 3.5 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 5 A | 38 mOhms | 8 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 4.6 A | 53 mOhms | 6 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | ||||||||
0In Stock | Shielded | 470 nH | 20 % | 12 A | 7.4 mOhms | 16 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 560 nH | 20 % | 10 A | 10 mOhms | 15 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 820 nH | 20 % | 8 A | 13 mOhms | 12.5 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 15 uH | 20 % | 2.1 A | 190 mOhms | 2.6 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 1.2 uH | 20 % | 6.5 A | 16 mOhms | 11 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 1.5 uH | 20 % | 6 A | 25 mOhms | 10 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 5.6 uH | 20 % | 4.25 A | 63 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 200 nH | 30 % | 16 A | 3.2 mOhms | 25 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 250 nH | 20 % | 15 A | 4.1 mOhms | 20 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 680 nH | 20 % | 8.5 A | 12 mOhms | 14 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 330 nH | 20 % | 14 A | 5 mOhms | 18 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 5.5 A | 35 mOhms | 9 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | ||||||||
0In Stock | Shielded | 22 uH | 20 % | 1.9 A | 250 mOhms | 1.7 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Shielded | 150 nH | 30 % | 18 A | 2.7 mOhms | 30 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel | |||||||||
0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 7 A | 14 mOhms | 11 A | - 55 C | + 125 C | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AMPLA5030S | Reel |