WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLP0603R1000FEB TTI: WSLP0603R1000FEB Vishay / Dale Availability: 2,000In Stock3,000 On Order Expected 08-Oct-26 Current Sense Resistors - SMD .4watt .1ohm 1% | 2,000In Stock3,000 On Order Expected 08-Oct-26 | Reel | WSLP | 100 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0120FEB TTI: WSLP0805R0120FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD .5watt .012ohm 1% | 4,000In Stock | Reel | WSLP | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL40262L000FEA TTI: WSL40262L000FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD 3watts .002ohm 1% | 1,500In Stock | Reel | WSL4026 | 2 mOhms | 3 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R0250FEB18 TTI: WSLT2010R0250FEB18 Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 1watts .025ohm 1% | 6,000In Stock | Reel | WSLT2010-18 | 25 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R1000FEB18 TTI: WSLT2010R1000FEB18 Vishay / Dale Availability: 1,000In Stock2,000 On Order Expected 30-Apr-27 Current Sense Resistors - SMD 1watts .1ohm 1% | 1,000In Stock2,000 On Order Expected 30-Apr-27 | Reel | WSLT2010-18 | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP5931L5000FEA TTI: WSLP5931L5000FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD 10watts .0005ohm 1% | 1,500In Stock | Reel | WSLP5931 | 500 uOhms | 10 W | 1 % | 175 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL27261L000FEB TTI: WSL27261L000FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 3watts .001ohm 1% | 4,000In Stock | Reel | WSL2726 | 1 mOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0300DEA TTI: WSL2512R0300DEA Vishay / Dale Availability: 2,000In Stock4,000 On Order Expected 20-Nov-26 Current Sense Resistors - SMD 1watt .03ohms .5% | 2,000In Stock4,000 On Order Expected 20-Nov-26 | Reel | WSL | 30 mOhms | 1 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0120FEA TTI: WSL1206R0120FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/4watt .012ohms 1% | 8,000In Stock | Reel | WSL | 12 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0150FEA TTI: WSL0603R0150FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/10watt .015ohms 1% | 20,000In Stock | Reel | WSL | 15 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL39213L000FEA TTI: WSL39213L000FEA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 3watts .003ohms 1% | 6,000In Stock | Reel | WSL3921 | 3 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R1500FEA18 TTI: WSL2010R1500FEA18 Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1watt .15ohms 1% | 12,000In Stock | Reel | WSL-18 High Power | 150 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25127L000FEA18 TTI: WSL25127L000FEA18 Vishay / Dale Availability: 10,000In Stock18,000 On Order Expected 30-Oct-26 Current Sense Resistors - SMD 2watts .007ohms 1% | 10,000In Stock18,000 On Order Expected 30-Oct-26 | Reel | WSL-18 High Power | 7 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP25124L500FEA TTI: WSLP25124L500FEA Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD WSLP2512 .0045 1% EA E3 | 2,000In Stock | Reel | WSLP | 4.5 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0200FEA18 TTI: WSL0603R0200FEA18 Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD .2watt .02ohms 1% | 15,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 200 mW (1/5 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0800FEA TTI: WSL1206R0800FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1/4watt .08ohms 1% | 36,000In Stock | Reel | WSL | 80 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0200FEA18 TTI: WSL2010R0200FEA18 Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1watt .02ohms 1% | 24,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL20106L000FEA TTI: WSL20106L000FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2watt .006ohms 1% | 8,000In Stock | Reel | WSL | 6 mOhms | 500 mW (1/2 W) | 1 % | 110 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R1500FEA TTI: WSL2010R1500FEA Vishay / Dale Availability: 8,000In Stock4,000 On Order Expected 05-Oct-26 Current Sense Resistors - SMD 1/2watt .15ohms 1% | 8,000In Stock4,000 On Order Expected 05-Oct-26 | Reel | WSL | 150 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL28165L000FEH TTI: WSL28165L000FEH Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD .005 OHM 1% 2W 75PPM | 4,000In Stock | Reel | WSL | 5 mOhms | 2 W | 1 % | 110 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLT2512R2500FEB TTI: WSLT2512R2500FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1watt .25ohm 1% | 1,000In Stock | Reel | WSLT2512 | 250 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2816R0120FEH TTI: WSL2816R0120FEH Vishay / Dale Availability: 2,000In Stock4,000 On Order Expected 09-Dec-26 Current Sense Resistors - SMD 2watts .012ohms 1% | 2,000In Stock4,000 On Order Expected 09-Dec-26 | Reel | WSL | 12 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0500FEA TTI: WSLP0603R0500FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 0.4Watt 0.05Ohm 1% | 5,000In Stock | Reel | WSLP | 50 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP20103L000FEA TTI: WSLP20103L000FEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts .003ohms 1% | 4,000In Stock | Reel | WSLP | 3 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP5931L5000FEB TTI: WSLP5931L5000FEB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 10watts .0005ohm 1% | 3,000In Stock | Reel | WSLP5931 | 500 uOhms | 10 W | 1 % | 175 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |