WSR5 - Current Sense Resistors - SMD
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSR5R2000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .2ohms 5watts 1% | 0In Stock | Reel | WSR High Power | 200 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
0In Stock | WSR High Power | 30 mOhms | 5 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | Reel | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | Bulk | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 |