WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL2010R0180FEB TTI: WSL2010R0180FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1/2watt .018ohms 1% | 1,000In Stock | Reel | WSL | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0200DEA TTI: WSLP1206R0200DEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1W 0.02ohms 0.5% | 4,000In Stock | Reel | WSLP | 20 mOhms | 1 W | 0.5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0400FTA TTI: WSL2512R0400FTA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD .04 OHM 1% 1W 75PPM | 4,000In Stock | Reel | WSL | 40 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL20108L000FEA18 TTI: WSL20108L000FEA18 Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .008ohms 1% | 4,000In Stock | Reel | WSL-18 High Power | 8 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0250FEA TTI: WSL0805R0250FEA Vishay / Dale Availability: 50,000In StockCurrent Sense Resistors - SMD 1/8watt .025ohms 1% | 50,000In Stock | Reel | WSL | 25 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL12069L000FEA TTI: WSL12069L000FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/4watt .009ohms 1% | 8,000In Stock | Reel | WSL | 9 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0400FEA TTI: WSL1206R0400FEA Vishay / Dale Availability: 32,000In StockCurrent Sense Resistors - SMD 1/4watt .04ohms 1% | 32,000In Stock | Reel | WSL | 40 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL20101L000FEA TTI: WSL20101L000FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1/2watt .001ohms 1% | 24,000In Stock | Reel | WSL | 1 mOhms | 500 mW (1/2 W) | 1 % | 275 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0900FEA TTI: WSL2512R0900FEA Vishay / Dale Availability: 4,000In Stock4,000 On Order Expected 12-Jul-27 Current Sense Resistors - SMD 1watt .09ohms 1% | 4,000In Stock4,000 On Order Expected 12-Jul-27 | Reel | WSL | 90 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R1300FEA TTI: WSL2512R1300FEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt 130mOhms 1% | 4,000In Stock | Reel | WSL | 130 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0120FEA18 TTI: WSL2010R0120FEA18 Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1watt .012ohms 1% | 12,000In Stock | Reel | WSL-18 High Power | 12 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0400FEA18 TTI: WSL0603R0400FEA18 Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD .2watt .04ohms 1% | 10,000In Stock | Reel | WSL-18 High Power | 40 mOhms | 200 mW (1/5 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL5931L2000FEA TTI: WSL5931L2000FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 5watts .0002ohms 1% | 4,500In Stock | Reel | WSL5931 | 200 uOhms | 5 W | 1 % | 225 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL4026L3000FEA TTI: WSL4026L3000FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD 3watt .0003ohms 1% | 1,500In Stock | Reel | WSL4026 | 300 uOhms | 3 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3.58 mm (0.141 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL27264L000FEA TTI: WSL27264L000FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD .004 OHM 1% 3W 75PPM | 1,500In Stock | Reel | WSL2726 | 4 mOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 2.79 mm (0.11 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | |||
Mfr: WSL2512R0130FEA18 TTI: WSL2512R0130FEA18 Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts .013ohm 1% | 4,000In Stock | Reel | WSL-18 High Power | 13 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0100DEA TTI: WSL0603R0100DEA Vishay / Dale Availability: 5,000In Stock5,000 On Order Expected 08-Nov-27 Current Sense Resistors - SMD 1/10watt .01ohms .5% | 5,000In Stock5,000 On Order Expected 08-Nov-27 | Reel | WSL | 10 mOhms | 100 mW (1/10 W) | 0.5 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0380FEA TTI: WSLP0603R0380FEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 0.4W .038ohm 1% | 10,000In Stock | Reel | WSLP | 38 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL0603R0100FTG TTI: WSL0603R0100FTG Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD .01 OHM 1%1/10W 75PPM | 5,000In Stock | Reel | WSL | 10 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP27265L000FEA TTI: WSLP27265L000FEA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 0.005ohms 1% | 6,000In Stock | Reel | WSLP2726 | 5 mOhms | 5 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 2.79 mm (0.11 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | |||
Mfr: WSL0603R0200FEA18 TTI: WSL0603R0200FEA18 Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD .2watt .02ohms 1% | 15,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 200 mW (1/5 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0800FEA TTI: WSL1206R0800FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1/4watt .08ohms 1% | 36,000In Stock | Reel | WSL | 80 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0200FEA18 TTI: WSL2010R0200FEA18 Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1watt .02ohms 1% | 24,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL20106L000FEA TTI: WSL20106L000FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2watt .006ohms 1% | 8,000In Stock | Reel | WSL | 6 mOhms | 500 mW (1/2 W) | 1 % | 110 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R1500FEA TTI: WSL2010R1500FEA Vishay / Dale Availability: 8,000In Stock4,000 On Order Expected 05-Oct-26 Current Sense Resistors - SMD 1/2watt .15ohms 1% | 8,000In Stock4,000 On Order Expected 05-Oct-26 | Reel | WSL | 150 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |