WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL0805R0500FEA18 TTI: WSL0805R0500FEA18 Vishay / Dale Availability: 30,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% | 30,000In Stock | Reel | WSL-18 High Power | 50 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0100FEA18 TTI: WSL2010R0100FEA18 Vishay / Dale Availability: 48,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 48,000In Stock | Reel | WSL-18 High Power | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0250FEA18 TTI: WSL0805R0250FEA18 Vishay / Dale Availability: 30,000In Stock60,000 On Order Expected 17-Feb-27 Current Sense Resistors - SMD 1/4watt .025ohms 1% | 30,000In Stock60,000 On Order Expected 17-Feb-27 | Reel | WSL-18 High Power | 25 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0330FEA18 TTI: WSL2010R0330FEA18 Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .033ohms 1% | 20,000In Stock | Reel | WSL-18 High Power | 33 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL3921L5000FEA TTI: WSL3921L5000FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 3watts .0005ohms 1% | 36,000In Stock | Reel | WSL3921 | 500 uOhms | 3 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0150FEA18 TTI: WSL2010R0150FEA18 Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .015ohms 1% | 20,000In Stock | Reel | WSL-18 High Power | 15 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R1500FEA TTI: WSL1206R1500FEA Vishay / Dale Availability: 68,000In Stock32,000 On Order Expected 23-Oct-26 Current Sense Resistors - SMD 1/4watt .15ohms 1% | 68,000In Stock32,000 On Order Expected 23-Oct-26 | Reel | WSL | 150 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0500FEA TTI: WSLP0805R0500FEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.05Ohm 1% | 40,000In Stock | Reel | WSLP | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL10201L000FEA TTI: WSL10201L000FEA Vishay / Dale Availability: 0In Stock40,000 On Order Expected 09-Dec-26 Current Sense Resistors - SMD 2watt .001ohms 1% | 0In Stock40,000 On Order Expected 09-Dec-26 | Reel | WSL Wide Terminal | 1 mOhms | 2 W | 1 % | 50 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0250FEB TTI: WSLP0805R0250FEB Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD .5watt .025ohm 1% | 20,000In Stock | Reel | WSLP | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0200FEB TTI: WSLP0603R0200FEB Vishay / Dale Availability: 1,000In Stock2,000 On Order Expected 06-Jan-27 Current Sense Resistors - SMD .4watt .02ohm 1% | 1,000In Stock2,000 On Order Expected 06-Jan-27 | Reel | WSLP | 20 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP08055L000FEA18 TTI: WSLP08055L000FEA18 Vishay / Dale Availability: 5,000In Stock10,000 On Order Expected Current Sense Resistors - SMD 1watt 0.005ohm 1% | 5,000In Stock10,000 On Order Expected | Reel | WSLP-18 | 5 mOhms | 1 W | 1 % | 110 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL27261L000FEA TTI: WSL27261L000FEA Vishay / Dale Availability: 10,500In StockCurrent Sense Resistors - SMD 3watt .001ohm 1% | 10,500In Stock | Reel | WSL2726 | 1 mOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 2.68 mm (0.106 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R1000FEA18 TTI: WSL0805R1000FEA18 Vishay / Dale Availability: 25,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 1% | 25,000In Stock | Reel | WSL-18 High Power | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R2000FEA18 TTI: WSL2010R2000FEA18 Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1watt .2ohms 1% | 36,000In Stock | Reel | WSL-18 High Power | 200 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL201000000ZEA9 TTI: WSL201000000ZEA9 Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1/2W Jumper | 4,000In Stock | Reel | WSL-9 Jumper | 0 Ohms | 3900 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||||
Mfr: WSL25129L000FEA18 TTI: WSL25129L000FEA18 Vishay / Dale Availability: 6,000In Stock8,000 On Order Expected 15-Dec-26 Current Sense Resistors - SMD 2watts .009ohms 1% | 6,000In Stock8,000 On Order Expected 15-Dec-26 | Reel | WSL-18 High Power | 9 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP12068L000FEA TTI: WSLP12068L000FEA Vishay / Dale Availability: 48,000In Stock44,000 On Order Expected 30-Oct-26 Current Sense Resistors - SMD 1Watt .008Ohms 1% | 48,000In Stock44,000 On Order Expected 30-Oct-26 | Reel | WSLP | 8 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL20105L000FEA TTI: WSL20105L000FEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1/2watt .005ohms 1% | 12,000In Stock | Reel | WSL | 5 mOhms | 500 mW (1/2 W) | 1 % | 110 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R2000FEA18 TTI: WSL0805R2000FEA18 Vishay / Dale Availability: 5,000In Stock15,000 On Order Expected 09-Dec-26 Current Sense Resistors - SMD 1/4watt .2ohms 1% | 5,000In Stock15,000 On Order Expected 09-Dec-26 | Reel | WSL-18 High Power | 200 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R2500FEA TTI: WSL1206R2500FEA Vishay / Dale Availability: 4,000In Stock12,000 On Order Expected 08-Oct-26 Current Sense Resistors - SMD 1/4watt .25ohms 1% QT REQD Non Standard | 4,000In Stock12,000 On Order Expected 08-Oct-26 | Reel | WSL | 250 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R1000FTB TTI: WSL1206R1000FTB Vishay / Dale Availability: 4,000In Stock1,000 On Order Expected 04-Mar-27 Current Sense Resistors - SMD 1/4watt .1ohms 1% | 4,000In Stock1,000 On Order Expected 04-Mar-27 | Reel | WSL | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0150FEA TTI: WSL1206R0150FEA Vishay / Dale Availability: 32,000In StockCurrent Sense Resistors - SMD 1/4watt .015ohms 1% | 32,000In Stock | Reel | WSL | 15 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0400FEA18 TTI: WSL1206R0400FEA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2watt .04ohms 1% | 8,000In Stock | Reel | WSL-18 High Power | 40 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0100FEB TTI: WSLP0805R0100FEB Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2watt .01ohm 1% | 10,000In Stock | Reel | WSLP | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |