SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPX103M025A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C | 0In Stock | 10000 uF | 25 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.31 A | 60 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1EP103BA | |||
Mfr: SLP331M200A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C | 0In Stock | 330 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.25 A | 603 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2D331BA | |||
Mfr: SLPX331M400E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400V 20% | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.05 A | 603 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP331M160A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 160V 20% 105C | 0In Stock | 330 uF | 160 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.2 A | 603 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP471M200A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C | 0In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.5 A | 423 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S2DA471BA | |||
Mfr: SLP221M450E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% | 0In Stock | 220 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.05 A | 1.508 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-HC2W221DA EET-HC2W221KA | |||
Mfr: SLP122M063A1P3 TTI: SLP122M063A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C | 0In Stock | 1200 uF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLPX331M450E7P3 TTI: SLPX331M450E7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | 0In Stock | 330 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.12 A | 804 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | EET-UQ2W331KA EET-UQ2W331DA | |||
Mfr: SLPX681M200E3P3 TTI: SLPX681M200E3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 85C | 0In Stock | 680 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ECO-S2DP681DA | |||||||
Mfr: SLPX331M250C1P3 TTI: SLPX331M250C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C | 0In Stock | 330 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.61 A | 603 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP271M450H5P3 TTI: SLP271M450H5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 450V 20% | 0In Stock | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.28 A | 1.229 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX221M450H3P3 TTI: SLPX221M450H3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% | 0In Stock | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.66 A | 1.206 Ohms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2WP221EA | |||
Mfr: SLPX392M100H5P3 TTI: SLPX392M100H5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 100V 20% 85C | 0In Stock | 3900 uF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ECO-S2AP392EA | |||||||
Mfr: SLPX221M400E3P3 TTI: SLPX221M400E3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 20% | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.66 A | 905 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2GP221DA | |||
Mfr: SLP122M200E4P3 TTI: SLP122M200E4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C | 0In Stock | 1200 uF | 200 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.65 A | 166 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP561M400H4P3 TTI: SLP561M400H4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 400V 20% | 0In Stock | 560 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.12 A | 592 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2G561EA | |||
Mfr: SLPX471M250E1P3 TTI: SLPX471M250E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 85C | 0In Stock | 470 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.04 A | 423 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2EP471DX | |||
Mfr: SLPX181M450E1P3 TTI: SLPX181M450E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 450V 20% | 0In Stock | 180 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.47 Ohms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | |||||
Mfr: SLPX561M400H7P3 TTI: SLPX561M400H7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 400V 20% | 0In Stock | 560 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.85 A | 355 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP392M050C3P3 TTI: SLP392M050C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% 105C | 0In Stock | 3900 uF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLPX152M250H4P3 TTI: SLPX152M250H4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 85C | 0In Stock | 1500 uF | 250 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | 4.33 A | - 40 C | + 85 C | SLPX | Bulk | |||||||
Mfr: SLP102M200C9P3 TTI: SLP102M200C9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C | 0In Stock | 1000 uF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.42 A | 199 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S2DB102CA | |||
Mfr: SLPX223M025C9P3 TTI: SLPX223M025C9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 85C | 0In Stock | 22000 uF | 25 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.29 A | 27 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX331M450H5P3 TTI: SLPX331M450H5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.15 A | 804 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP471M250E3P3 TTI: SLP471M250E3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C | 0In Stock | 470 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.65 A | 423 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2E471DA ECO-S2EB471DA |