WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL25121L000FEA TTI: WSL25121L000FEA Vishay / Dale Availability: 34,000In Stock2,000 On Order Expected 23-Nov-26 Current Sense Resistors - SMD 1watt .001ohms 1% | 34,000In Stock2,000 On Order Expected 23-Nov-26 | Reel | WSL | 1 mOhms | 1 W | 1 % | 275 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL10205L000FEA TTI: WSL10205L000FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 2watt .005ohms 1% | 24,000In Stock | Reel | WSL Wide Terminal | 5 mOhms | 2 W | 1 % | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0250FEA TTI: WSLP0805R0250FEA Vishay / Dale Availability: 10,000In Stock5,000 On Order Expected 21-Dec-26 Current Sense Resistors - SMD 1/2Watt 0.025Ohm 1% | 10,000In Stock5,000 On Order Expected 21-Dec-26 | Reel | WSLP | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP2726L3000FEA TTI: WSLP2726L3000FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 7watt .0003ohm 1% | 3,000In Stock | Reel | WSLP2726 | 300 uOhms | 7 W | 1 % | 110 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 3.58 mm (0.141 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2726L3000FEA TTI: WSL2726L3000FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 3watt .0003ohms 1% | 4,500In Stock | Reel | WSL2726 | 300 uOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 3.58 mm (0.141 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP27263L000FEA TTI: WSLP27263L000FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD 0.003ohms 1% | 1,500In Stock | Reel | WSLP2726 | 3 mOhms | 5 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL10202L000FEA TTI: WSL10202L000FEA Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD .002 OHM 1% 2W 50PPM | 16,000In Stock | Reel | WSL Wide Terminal | 2 mOhms | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | Metal Strip | 2 Terminal | |||||||||||
Mfr: WSLP25123L000FEA TTI: WSLP25123L000FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 3watts .003ohms 1% | 8,000In Stock | Reel | WSLP | 3 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25128L000FEA TTI: WSL25128L000FEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1watt .008ohms 1% | 10,000In Stock | Reel | WSL | 8 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0120FEA18 TTI: WSL2512R0120FEA18 Vishay / Dale Availability: 18,000In StockCurrent Sense Resistors - SMD 2watts .012ohm 1% | 18,000In Stock | Reel | WSL-18 High Power | 12 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0220FEA TTI: WSL0603R0220FEA Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD 1/10watt .022ohms 1% Non Standard | 15,000In Stock | Reel | WSL | 22 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL59311L000FEA TTI: WSL59311L000FEA Vishay / Dale Availability: 22,500In StockCurrent Sense Resistors - SMD 5watts .001ohms 1% | 22,500In Stock | Reel | WSL5931 | 1 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0300FEA18 TTI: WSL2010R0300FEA18 Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .03ohms 1% | 20,000In Stock | Reel | WSL-18 High Power | 30 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0800FEA18 TTI: WSL2010R0800FEA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1watt .08ohms 1% | 8,000In Stock | Reel | WSL-18 High Power | 80 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP12062L000FEA TTI: WSLP12062L000FEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1watt .002ohms 1% | 12,000In Stock | Reel | WSLP | 2 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP12064L000FEA TTI: WSLP12064L000FEA Vishay / Dale Availability: 4,000In Stock4,000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 1watt .004ohm 1% | 4,000In Stock4,000 On Order Expected 28-Sep-26 | Reel | WSLP | 4 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0200FEA TTI: WSL0805R0200FEA Vishay / Dale Availability: 55,000In StockCurrent Sense Resistors - SMD 1/8watt .02ohms 1% | 55,000In Stock | Reel | WSL | 20 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP08055L000FEA TTI: WSLP08055L000FEA Vishay / Dale Availability: 40,000In Stock50,000 On Order Expected 09-Dec-26 Current Sense Resistors - SMD 1/2watt .005ohms 1% | 40,000In Stock50,000 On Order Expected 09-Dec-26 | Reel | WSLP | 5 mOhms | 500 mW (1/2 W) | 1 % | 110 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0500FTA TTI: WSL2512R0500FTA Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD .05ohms 1watt 1% | 2,000In Stock | Reel | WSL | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL12063L000FEA TTI: WSL12063L000FEA Vishay / Dale Availability: 96,000In StockCurrent Sense Resistors - SMD 1/4watt .003ohms 1% | 96,000In Stock | Reel | WSL | 3 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP5931L2000FEA TTI: WSLP5931L2000FEA Vishay / Dale Availability: 15,000In Stock3,000 On Order Expected 08-Oct-26 Current Sense Resistors - SMD 10watts .0002ohm 1% | 15,000In Stock3,000 On Order Expected 08-Oct-26 | Reel | WSLP5931 | 200 uOhms | 10 W | 1 % | 225 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL06122L000FEA TTI: WSL06122L000FEA Vishay / Dale Availability: 112,000In StockCurrent Sense Resistors - SMD 1watt .002ohms 1% | 112,000In Stock | Reel | WSL Wide Terminal | 2 mOhms | 1 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.5 mm (0.059 in) | 3.05 mm (0.12 in) | 0.381 mm (0.015 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP4026L2000FEA TTI: WSLP4026L2000FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 7watt .0002ohms 1% | 4,500In Stock | Reel | WSLP4026 | 200 uOhms | 12 W | 1 % | 75 PPM / C | 4026 | 1066 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3.81 mm (0.15 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP25122L500FEA TTI: WSLP25122L500FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 3watt .0025ohms 1% | 8,000In Stock | Reel | WSLP | 2.5 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25123L500FEA TTI: WSL25123L500FEA Vishay / Dale Availability: 22,000In StockCurrent Sense Resistors - SMD 1watt .0035ohms 1% | 22,000In Stock | Reel | WSL | 3.5 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |