SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP222M063C3P3 TTI: SLP222M063C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C | 0In Stock | 2200 uF | 63 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2 A | 181 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S1JA222CA | |||
Mfr: SLPX682M063H3P3 TTI: SLPX682M063H3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C | 0In Stock | 6800 uF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.44 A | 59 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP222M063A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C | 0In Stock | 2200 uF | 63 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLPX471M200A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 85C | 0In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.97 A | 423 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP561M200C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C | 0In Stock | 560 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.7 A | 355 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX332M080A9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 80V 20% 85C | 0In Stock | 3300 uF | 80 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.23 A | 101 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1KP332BA | |||
Mfr: SLP103M035C7P3 TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 105C | 0In Stock | 10000 uF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.04 A | 53 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP471M160A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 105C | 0In Stock | 470 uF | 160 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.55 A | 423 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP221M200A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 200V 20% 105C | 0In Stock | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 990 mA | 905 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX103M025A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C | 0In Stock | 10000 uF | 25 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.31 A | 60 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1EP103BA | |||
Mfr: SLP331M200A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C | 0In Stock | 330 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.25 A | 603 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2D331BA | |||
Mfr: SLPX680M450A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 450V 20% | 0In Stock | 68 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 710 mA | 3.903 Ohms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP562M035C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 35V 20% 105C | 0In Stock | 5600 uF | 35 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLPX102M100A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 85C | 0In Stock | 1000 uF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.02 A | 265 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX123M063E9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 63V 20% 85C | 0In Stock | 12000 uF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 6.2 A | 33 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX472M080H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 80V 20% 85C | 0In Stock | 4700 uF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.12 A | 71 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX332M050A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C | 0In Stock | 3300 uF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.41 A | 141 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX331M200A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C | 0In Stock | 330 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.51 A | 603 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2DP331BX | |||
Mfr: SLPX271M450E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 450V 20% | 0In Stock | 270 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.78 A | 983 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX471M250A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 85C | 0In Stock | 470 uF | 250 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.15 A | 423 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2EP471BA | |||
Mfr: SLPX103M035C7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C | 0In Stock | 10000 uF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.65 A | 53 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1VP103CA | |||
Mfr: SLPX331M400E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400V 20% | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.05 A | 603 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP331M160A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 160V 20% 105C | 0In Stock | 330 uF | 160 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.2 A | 603 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP471M200A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C | 0In Stock | 470 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.5 A | 423 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S2DA471BA | |||
Mfr: SLP221M450E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% | 0In Stock | 220 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.05 A | 1.508 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-HC2W221DA EET-HC2W221KA |