WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL36374L000FEK TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts .004ohms 1% 4-Terminal | 0In Stock | Bulk | WSL3637 | 4 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0270FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL..18 High Power | 27 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL12062L000FTB18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2watt .002ohms 1% | 0In Stock | Reel | WSL-18 High Power | 2 mOhms | 500 mW (1/2 W) | 1 % | 275 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R1400FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL-18 High Power | 140 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL1206R0160FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .016ohms 1% | 0In Stock | Bulk | WSL | 16 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0180FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .018ohms 1% | 0In Stock | Reel | WSL | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0800FTG TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8watt .08ohms 1% | 0In Stock | Reel | WSL | 80 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25124L000FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Bulk | WSL | 4 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
0In Stock | Reel | WSL | 8.5 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2512R0500JEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .05ohms 5% | 0In Stock | Reel | WSL | 50 mOhms | 1 W | 5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25121L400FBA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watt .0014ohms 1% High Power | 0In Stock | Bulk | WSL | 1.4 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP5931L5000FEK TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.0005 ohm 1% | 0In Stock | Bulk | WSLP5931 | 500 uOhms | 10 W | 1 % | 175 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP4026L3000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSLP4026 | 300 uOhms | 10 W | 1 % | 110 PPM / C | 4026 | 1066 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3.58 mm (0.141 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP1206R0280FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSLP | 28 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2816R0650FEH TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .065ohms 1% Non Standard | 0In Stock | Reel | WSL | 65 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R4500FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSLT2010-18 | 2010 | 5025 | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: WSLT59313L000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSLT5931 | 5931 | 15078 | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: WSL25125L000DEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .005ohms .5% | 0In Stock | Reel | WSL-18 High Power | 5 mOhms | 2 W | 0.5 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL10206L000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSL Wide Terminal | 6 mOhms | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||
Mfr: WSL2010R0100DEB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | WSL | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0430FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL | 43 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL39211L000JEA TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | WSL3921 | 1 mOhms | 3 W | 5 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLT2512R0100FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 0In Stock | Reel | WSLT2512 | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Not Available Online | Reel | WSL | 390 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0450FEB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD 1/4watt .045ohms 1% | Not Available Online | Reel | WSL | 45 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |