WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLT59311L000FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSLT5931 | 1 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 275 C | Metal Strip | SMD/SMT | ||||
Mfr: WSL25126L000DTA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSL | 6 mOhms | 1 W | 0.5 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2010R2260FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL | 226 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0100FEC TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP0603R0220FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .4watt .022ohm 1% | 0In Stock | Reel | WSLP | 22 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0400DEB18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSL-18 High Power | 2010 | 5025 | Metal Strip | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: WSLP0805R0220FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2Watt 0.022Ohm 1% | 0In Stock | Reel | WSLP | 22 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0470FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .5watt .047ohm 1% | 0In Stock | Reel | WSLP | 47 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL20109L300FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSL-1206 .028 1% EA E3 | 0In Stock | Reel | WSL | 9.3 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP40264L000FEA TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | WSLP4026 | 4 mOhms | 5 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 2.79 mm (0.11 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | |||
Mfr: WSLS2512R0100FHEA TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD 1watt 0.01ohm 1% | Not Available Online | Reel | WSLS2512 | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R0150FEB18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watts .015ohm 1% | 0In Stock | Reel | WSLT2010-18 | 15 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0280FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .028ohm 1% | 0In Stock | Reel | WSL-18 High Power | 28 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25125L000JEA TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | WSL | 5 mOhms | 1 W | 5 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0330DEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .033ohms .5% | 0In Stock | Reel | WSL | 33 mOhms | 1 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R1510FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .151ohms 1% | 0In Stock | Reel | WSL | 151 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R038FTB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .038ohms 1% | 0In Stock | Reel | WSL | 38 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0221FTB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .0221ohms 1% | 0In Stock | Reel | WSL | 22.1 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP25125L000DEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts .005ohms .5% | 0In Stock | Reel | WSLP | 5 mOhms | 3 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2816R0420FEH TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL | 42 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7143 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.63 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP59312L000FEK TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.002 ohm 1% | 0In Stock | Bulk | WSLP5931 | 2 mOhms | 8 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0160FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watt .016ohms 1% High Power | 0In Stock | Reel | WSL-18 High Power | 16 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R0150FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSLT2010-18 | 15 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.64 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLT2010R0250FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .025ohms 1% | 0In Stock | Reel | WSLT2010-18 | 25 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.64 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL120600000ZTA9 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | WSL-9 Jumper | 0 Ohms | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |