SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP821M200C4P3 TTI: SLP821M200C4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 200V 20% 105C | 0In Stock | 820 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.1 A | 243 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S2DB821CA ECO-S2DA821CA | |||
Mfr: SLP471M200C3P3 TTI: SLP471M200C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C | 0In Stock | 470 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.5 A | 423 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2D471CA ECO-S2DB471CA | |||
Mfr: SLPX103M025E1P3 TTI: SLPX103M025E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C | 0In Stock | 10000 uF | 25 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.28 A | 60 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1EP103DA | |||
Mfr: SLP471M450H4P3 TTI: SLP471M450H4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | 0In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.77 A | 706 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP681M100A1P3 TTI: SLP681M100A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 100V 20% 105C | 0In Stock | 680 uF | 100 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.09 A | 390 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX333M025E9P3 TTI: SLPX333M025E9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 85C | 0In Stock | 33000 uF | 25 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.29 A | 18 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP153M025C4P3 TTI: SLP153M025C4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 25V 20% 105C | 0In Stock | 15000 uF | 25 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.6 A | 40 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX103M016A3P3 TTI: SLPX103M016A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C | 0In Stock | 10000 uF | 16 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.89 A | 66 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1CP103BA | |||
Mfr: SLPX472M063C7P3 TTI: SLPX472M063C7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% 85C | 0In Stock | 4700 uF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.59 A | 85 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1JP472CA | |||
Mfr: SLP331M400E5P3 TTI: SLP331M400E5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400V 20% | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.39 A | 1.005 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX682M080H7P3 TTI: SLPX682M080H7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C | 0In Stock | 6800 uF | 80 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.24 A | 49 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP472M100H4P3 TTI: SLP472M100H4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 105C | 0In Stock | 4700 uF | 100 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.8 A | 56 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP103M063H9P3 TTI: SLP103M063H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C | 0In Stock | 10000 uF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.11 A | 40 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S1JA103EA | |||
Mfr: SLP222M063C3P3 TTI: SLP222M063C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C | 0In Stock | 2200 uF | 63 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2 A | 181 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S1JA222CA | |||
Mfr: SLPX682M063H3P3 TTI: SLPX682M063H3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C | 0In Stock | 6800 uF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.44 A | 59 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX682M050E5P3 TTI: SLPX682M050E5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C | 0In Stock | 6800 uF | 50 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.93 A | 68 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX123M035H3P3 TTI: SLPX123M035H3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 35V 20% 85C | 0In Stock | 12000 uF | 35 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.27 A | 44 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1VP123EA | |||
Mfr: SLP221M250A3P3 TTI: SLP221M250A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C | 0In Stock | 220 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1 A | 905 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2E221BA ECO-S2EA221BA | |||
Mfr: SLPX153M016C3P3 TTI: SLPX153M016C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 16V 20% 85C | 0In Stock | 15000 uF | 16 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.64 A | 44 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1CP153CA | |||
Mfr: SLPX101M400A3P3 TTI: SLPX101M400A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% | 0In Stock | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 990 mA | 1.99 Ohms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX153M035E7P3 TTI: SLPX153M035E7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% 85C | 0In Stock | 15000 uF | 35 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.8 A | 35 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX222M100C7P3 TTI: SLPX222M100C7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 85C | 0In Stock | 2200 uF | 100 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.21 A | 121 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP562M035A5P3 TTI: SLP562M035A5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 35V 20% 105C | 0In Stock | 5600 uF | 35 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.4 A | 95 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S1VA562BA | |||
Mfr: SLP681M200E3P3 TTI: SLP681M200E3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C | 0In Stock | 680 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.78 A | 293 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX222M050A1P3 TTI: SLPX222M050A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C | 0In Stock | 2200 uF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.93 A | 211 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP222BA |