WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL1206R2000FEA TTI: WSL1206R2000FEA Vishay / Dale Availability: 76,000In StockCurrent Sense Resistors - SMD 1/4watt .2ohms 1% | 76,000In Stock | Reel | WSL | 200 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0200FEA TTI: WSL2512R0200FEA Vishay / Dale Availability: 40,000In Stock80,000 On Order Expected 06-Aug-27 Current Sense Resistors - SMD 1watt .02ohms 1% | 40,000In Stock80,000 On Order Expected 06-Aug-27 | Reel | WSL | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0600FEA TTI: WSL1206R0600FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1/4watt .06ohms 1% | 36,000In Stock | Reel | WSL | 60 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0100FEA18 TTI: WSL2512R0100FEA18 Vishay / Dale Availability: 20,000In Stock112,000 On Order Expected Current Sense Resistors - SMD 2watts .01ohms 1% | 20,000In Stock112,000 On Order Expected | Reel | WSL-18 High Power | 10 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12065L000FEA18 TTI: WSL12065L000FEA18 Vishay / Dale Availability: 104,000In Stock224,000 On Order Expected Current Sense Resistors - SMD 1/2watt .005ohms 1% | 104,000In Stock224,000 On Order Expected | Reel | WSL-18 High Power | 5 mOhms | 500 mW (1/2 W) | 1 % | 110 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0603R1000FEA TTI: WSL0603R1000FEA Vishay / Dale Availability: 90,000In Stock25,000 On Order Expected 23-Nov-26 Current Sense Resistors - SMD 1/10watt .1ohms 1% | 90,000In Stock25,000 On Order Expected 23-Nov-26 | Reel | WSL | 100 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0150FEA18 TTI: WSL2512R0150FEA18 Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 2watts .015ohm 1% | 24,000In Stock | Reel | WSL-18 High Power | 15 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R1000FEA18 TTI: WSL2010R1000FEA18 Vishay / Dale Availability: 212,000In StockCurrent Sense Resistors - SMD 1watt .1ohms 1% | 212,000In Stock | Reel | WSL-18 High Power | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL20103L000FEA TTI: WSL20103L000FEA Vishay / Dale Availability: 68,000In Stock40,000 On Order Expected 02-Feb-27 Current Sense Resistors - SMD 1/2watt .003ohms 1% | 68,000In Stock40,000 On Order Expected 02-Feb-27 | Reel | WSL | 3 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R0100FEA TTI: WSL2010R0100FEA Vishay / Dale Availability: 104,000In Stock8,000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 1/2watt .01ohms 1% | 104,000In Stock8,000 On Order Expected 28-Sep-26 | Reel | WSL | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25127L000FEA TTI: WSL25127L000FEA Vishay / Dale Availability: 38,000In Stock74,000 On Order Expected Current Sense Resistors - SMD 1watt .007ohms 1% | 38,000In Stock74,000 On Order Expected | Reel | WSL | 7 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0200FTA TTI: WSL1206R0200FTA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1/4watt .02ohms 1% | 4,000In Stock | Reel | WSL | 20 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL-1206 .02 1%R86 | ||
Mfr: WSL20103L000FEA18 TTI: WSL20103L000FEA18 Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1watt .003ohms 1% | 12,000In Stock | Reel | WSL-18 High Power | 3 mOhms | 1 W | 1 % | 150 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R3300FEA TTI: WSL2512R3300FEA Vishay / Dale Availability: 148,000In Stock30,000 On Order Expected 20-Nov-26 Current Sense Resistors - SMD 1watt .33ohms 1% | 148,000In Stock30,000 On Order Expected 20-Nov-26 | Reel | WSL | 330 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R1000FTA TTI: WSL2512R1000FTA Vishay / Dale Availability: 12,000In Stock4,000 On Order Expected 26-Feb-27 Current Sense Resistors - SMD 1watt .1ohms 1% | 12,000In Stock4,000 On Order Expected 26-Feb-27 | Reel | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0330FEA TTI: WSL2512R0330FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1watt .033ohms 1% | 36,000In Stock | Reel | WSL | 33 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25125L000FTB TTI: WSL25125L000FTB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 1watt .005ohms 1% | 2,000In Stock | Reel | WSL | 5 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL25125L000JTB WSL-2512 .005 1%TR | ||
Mfr: WSL2010R2000FTB TTI: WSL2010R2000FTB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD .2 OHM 1% 1/2W 75PPM | 2,000In Stock | Reel | WSL | 200 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | WSL2010R2000FTA WSL-2010 .2 1%TR | |||
Mfr: WSL10206L000FEA TTI: WSL10206L000FEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 2watt .006ohms 1% | 12,000In Stock | Reel | WSL Wide Terminal | 6 mOhms | 2 W | 1 % | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0250FEA TTI: WSL1206R0250FEA Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD 1/4watt .025ohms 1% | 16,000In Stock | Reel | WSL | 25 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0200FEA18 TTI: WSL1206R0200FEA18 Vishay / Dale Availability: 32,000In StockCurrent Sense Resistors - SMD 1/2watt .02ohms 1% | 32,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL27262L000FEA TTI: WSL27262L000FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD .002 OHM 1% 3W 75PPM | 1,500In Stock | Reel | WSL2726 | 2 mOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 2.9 mm (0.114 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | ||||
Mfr: WSL2512R3000FEA TTI: WSL2512R3000FEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1watt .3ohms 1% | 12,000In Stock | Reel | WSL | 300 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12065L000FEA TTI: WSL12065L000FEA Vishay / Dale Availability: 128,000In StockCurrent Sense Resistors - SMD 1/4watt .005ohms 1% | 128,000In Stock | Reel | WSL | 5 mOhms | 250 mW (1/4 W) | 1 % | 110 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0805R0100FEA18 TTI: WSL0805R0100FEA18 Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/4watt .01ohms 1% | 20,000In Stock | Reel | WSL-18 High Power | 10 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |