SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPX181M450A4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 450V | 0In Stock | 180 uF | SLPX | |||||||||||||||||
Mfr: SLPX221M315C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 315V | 0In Stock | 220 uF | SLPX | |||||||||||||||||
Mfr: SLPX221M385C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 385V | 0In Stock | 220 uF | SLPX | |||||||||||||||||
Mfr: SLPX221M420E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 420V | 0In Stock | 220 uF | SLPX | |||||||||||||||||
Mfr: SLPX271M315A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 315V | 0In Stock | 270 uF | SLPX | |||||||||||||||||
Mfr: SLPX271M385E5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 385V | 0In Stock | 270 uF | SLPX | |||||||||||||||||
Mfr: SLPX471M350E5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 350V | Not Available Online | 470 uF | SLPX | EET-UQ2V471KA EET-UQ2V471DA | ||||||||||||||||
Mfr: SLPX681M385H9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 680uF 385V | Not Available Online | 680 uF | SLPX | |||||||||||||||||
Mfr: SLPX820M450A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 82uF 450V | 0In Stock | 82 uF | SLPX | EET-UQ2W820HA EET-UQ2W820BA | ||||||||||||||||
Mfr: SLP391M400H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 390uF 400V 20% | Not Available Online | 390 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.6 A | 851 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2G391EA | |||
Mfr: SLP151M450C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 450V 20% | 0In Stock | 150 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 820 mA | 2.121 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP471M450H9P3 TTI: SLP471M450H9P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | Not Available Online | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.85 A | 706 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP331M450H7P3 TTI: SLP331M450H7P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | Not Available Online | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.45 A | 1.005 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX331M200A1P3A TTI: SLPX331M200A1P3A Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330UF 200V | Not Available Online | SLPX | Bulk | |||||||||||||||||
Mfr: SLP222M063A5P3A TTI: SLP222M063A5P3A Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200uF 63V | Not Available Online | 2200 uF | 63 VDC | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 181 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||||
Mfr: SLPX222M063A3P3-1 TTI: SLPX222M063A3P3-1 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200UF 63V ESR=181 | Not Available Online | SLPX | Bulk | |||||||||||||||||
Mfr: SLP271M450H5P3-A TTI: SLP271M450H5P3-A Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 270UF 450V | Not Available Online | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | 3000 Hour | - 25 C | + 105 C | SLP | Bulk | |||||||||
Mfr: SLPX331M200A3P3 TTI: SLPX331M200A3P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C | Not Available Online | 330 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.63 A | 603 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP122M200H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C | Not Available Online | 1200 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.65 A | 166 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2D122EA ECO-S2DB122EA | |||
Mfr: SLPX123M050H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 12000uF 50V 20% 85C | Not Available Online | 12000 uF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.69 A | 39 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP332M080C4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 3300uF 80V 20% 105C | Not Available Online | 3300 uF | 80 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.64 A | 101 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP101M450A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100uF 450V | Not Available Online | 100 uF | SLP | ECO-S2WB101BA | ||||||||||||||||
Mfr: SLP331M200C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C | Not Available Online | 330 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.35 A | 603 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX821M250E5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 85C | Not Available Online | 820 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.98 A | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | |||||
Mfr: SLP181M250C1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 180uF 250V 20% 105C | Not Available Online | 180 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 950 mA | 1.106 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk |