WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLF25121L000FEK TTI: WSLF25121L000FEK Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 6watt 1mOhms 1% AEC-Q200 | 0In Stock | Bulk | WSLF | 2512 | 6431 | Metal Strip | 2 Terminal | |||||||||||||
Mfr: WSLP08056L000FEA18 TTI: WSLP08056L000FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt 0.006ohm 1% | 0In Stock | Reel | WSLP-18 | 6 mOhms | 1 W | 1 % | 110 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL1206R0250FEB TTI: WSL1206R0250FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .025ohms 1% | 0In Stock | Reel | WSL | 25 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0400FEA18 TTI: WSL0805R0400FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .04ohms 1% | 0In Stock | Reel | WSL-18 High Power | 40 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R4000FEB18 TTI: WSLT2010R4000FEB18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watts .4ohm 1% | 0In Stock | Reel | WSLT2010-18 | 400 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0330FEA18 TTI: WSL2512R0330FEA18 Vishay / Dale Current Sense Resistors - SMD 2watts .033ohm 1% | 0In Stock | Reel | WSL-18 High Power | 33 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0330FEA TTI: WSLP0805R0330FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2Watt 0.033Ohm 1% | 0In Stock | Reel | WSLP | 33 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R0100FEA18 TTI: WSLT2010R0100FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 0In Stock | Reel | WSLT2010-18 | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.64 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP20103L000FEK TTI: WSLP20103L000FEK Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .003ohms 1% | 0In Stock | Bulk | WSLP | 3 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP20106L000FEA TTI: WSLP20106L000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .006ohms 1% | 0In Stock | Reel | WSLP | 6 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R1500FEA18 TTI: WSL0805R1500FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .15ohms 1% | 0In Stock | Reel | WSL-18 High Power | 150 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0160FEA TTI: WSL0603R0160FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/10watt .016ohms 1% | 0In Stock | Reel | WSL | 16 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0330FEA TTI: WSL0603R0330FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/10watt .033ohms 1% | 0In Stock | Reel | WSL | 33 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL59312L000FEA TTI: WSL59312L000FEA Vishay / Dale Current Sense Resistors - SMD 5watts .002ohms 1% | 0In Stock | Reel | WSL5931 | 2 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25125L000FTA18 TTI: WSL25125L000FTA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 2W 110PPM | 0In Stock | Reel | WSL-18 High Power | 5 mOhms | 2 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL0805R0680FEA TTI: WSL0805R0680FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8watt .068ohms 1% | 0In Stock | Reel | WSL | 68 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0220FEA TTI: WSL2010R0220FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2watt .022ohms 1% | 0In Stock | Reel | WSL | 22 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R2000FEB18 TTI: WSLT2010R2000FEB18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watts .2ohm 1% | 0In Stock | Reel | WSLT2010-18 | 200 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0200DEA18 TTI: WSL0805R0200DEA18 Vishay / Dale Current Sense Resistors - SMD 1/4watt .02ohms .5% High Power | 0In Stock | Reel | WSL-18 High Power | 20 mOhms | 250 mW (1/4 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL5931L5000FEA TTI: WSL5931L5000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .0005ohms 1% | 0In Stock | Reel | WSL5931 | 500 uOhms | 5 W | 1 % | 175 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0180FEB TTI: WSLP0805R0180FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .5watt .018ohm 1% | 0In Stock | Reel | WSLP | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0300FEA TTI: WSLP0603R0300FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.4Watt 0.03Ohm 1% | 0In Stock | Reel | WSLP | 30 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0750FEA TTI: WSLP0603R0750FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.4Watt 0.075Ohm 1% | 0In Stock | Reel | WSLP | 75 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2816R0300FEH TTI: WSL2816R0300FEH Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .03ohms 1% Non Standard | 0In Stock | Reel | WSL | 30 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2816R0400FEH TTI: WSL2816R0400FEH Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .04ohms 1% | 0In Stock | Reel | WSL | 40 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |