WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL25121L000FTA18 TTI: WSL25121L000FTA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .001 OHM 1% 2W | 0In Stock | Reel | WSL-18 High Power | 1 mOhms | 2 W | 1 % | 275 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL25122L000FTA18 TTI: WSL25122L000FTA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .002 OHM 1% 2W 275PPM | 0In Stock | Reel | WSL-18 High Power | 2 mOhms | 2 W | 1 % | 275 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R0150FTG TTI: WSL0805R0150FTG Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .015 OHM 1% 1/8W 75PPM | 0In Stock | Reel | WSL | 15 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R0300FEA18 TTI: WSL0805R0300FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .03ohms 1% | 0In Stock | Reel | WSL-18 High Power | 30 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0805R0330FEA18 TTI: WSL0805R0330FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .033ohms 1% | 0In Stock | Reel | WSL-18 High Power | 33 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL20107L000FEA18 TTI: WSL20107L000FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .007ohms 1% | 0In Stock | Reel | WSL-18 High Power | 7 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0900FEA TTI: WSL1206R0900FEA Vishay / Dale Current Sense Resistors - SMD 1/4watt .09ohms 1% | 0In Stock | Reel | WSL | 90 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0805R0100DEA18 TTI: WSL0805R0100DEA18 Vishay / Dale Current Sense Resistors - SMD 1/8watt .01ohms .5% | 0In Stock | Reel | WSL-18 High Power | 10 mOhms | 250 mW (1/4 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R1300FEB TTI: WSL1206R1300FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/4watt .13ohms 1% | 0In Stock | Reel | WSL | 130 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL59313L000FEA TTI: WSL59313L000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .003ohms 1% | 0In Stock | Reel | WSL5931 | 3 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0170FEA TTI: WSL2512R0170FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .017ohms 1% | 0In Stock | Reel | WSL | 17 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R3000DTA TTI: WSL2512R3000DTA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .3ohms .5% | 0In Stock | Reel | WSL | 300 mOhms | 1 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0180FEA18 TTI: WSL2512R0180FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .018ohm 1% | 0In Stock | Reel | WSL-18 High Power | 18 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLT2010R5000FEB18 TTI: WSLT2010R5000FEB18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watts .5ohm 1% | 0In Stock | Reel | WSLT2010-18 | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP0603R0100FEB TTI: WSLP0603R0100FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .4watt .01ohm 1% | 0In Stock | Reel | WSLP | 10 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP0603R0330FEB TTI: WSLP0603R0330FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .4watt .033ohm 1% | 0In Stock | Reel | WSLP | 33 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0603R0400FEA TTI: WSL0603R0400FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/10watt .04ohms 1% | 0In Stock | Reel | WSL | 40 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0603R0600FEA TTI: WSL0603R0600FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/10watt .06ohms 1% | 0In Stock | Reel | WSL | 60 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP25127L000FEA TTI: WSLP25127L000FEA Vishay / Dale Current Sense Resistors - SMD 3watts .007ohms 1% | 0In Stock | Reel | WSLP | 7 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP40262L000FEA TTI: WSLP40262L000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.002ohms 1% | 0In Stock | Reel | WSLP4026 | 2 mOhms | 5 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP0603R1000DEA TTI: WSLP0603R1000DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.4W 0.1ohms 0.5% | 0In Stock | Reel | WSLP | 100 mOhms | 400 mW | 0.5 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL25123L000FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .003ohms 1% Bulk Pack | 0In Stock | Bulk | WSL | 3 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL-2512 .003 1% | ||
Mfr: WSL25127L500FEA18 TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .0075ohms 1% | 0In Stock | Reel | WSL-18 High Power | 7.5 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Not Available Online | Reel | WSL | 470 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: WSL59312L000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .002ohms 1% | 0In Stock | Reel | WSL5931 | 2 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |