WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL2512R0100DEA18 TTI: WSL2512R0100DEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watt .01ohms .5% High Power | 0In Stock | Reel | WSL-18 High Power | 10 mOhms | 2 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP20102L500FEA TTI: WSLP20102L500FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSLP2010 .0025 1% EA E3 | 0In Stock | Reel | WSLP | 2.5 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2512R0400FEB TTI: WSLT2512R0400FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .04ohm 1% | 0In Stock | Reel | WSLT2512 | 40 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2512R2800FEB TTI: WSLT2512R2800FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .28ohm 1% | 0In Stock | Reel | WSLT2512 | 280 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0150FTA TTI: WSL1206R0150FTA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .015 OHM 1% 1/4W 75PPM | 0In Stock | Reel | WSL | 15 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R2500FTA TTI: WSL2512R2500FTA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .25 OHM 1% 1W 75PPM | 0In Stock | Reel | WSL | 250 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP0603R0150FEB TTI: WSLP0603R0150FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .4watt .015ohm1% | 0In Stock | Reel | WSLP | 15 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0220FEA TTI: WSLP0603R0220FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.4Watt 0.022Ohm 1% | 0In Stock | Reel | WSLP | 22 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0200FTA TTI: WSL2010R0200FTA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 1% 1/2W 75PPM | 0In Stock | Reel | WSL | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP0603R0400FEB TTI: WSLP0603R0400FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .4watt .04ohm 1% | 0In Stock | Reel | WSLP | 40 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0800FEB TTI: WSLP0603R0800FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .4watt .08ohm 1% | 0In Stock | Reel | WSLP | 80 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0100FEA18 TTI: WSLP0805R0100FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt 0.01ohm 1% | 0In Stock | Reel | WSLP-18 | 10 mOhms | 1 W | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLP20108L000FEA TTI: WSLP20108L000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .008ohms 1% | 0In Stock | Reel | WSLP | 8 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL27263L000FEB TTI: WSL27263L000FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts .003ohm 1% | 0In Stock | Reel | WSL2726 | 3 mOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL40262L000FEB TTI: WSL40262L000FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts .002ohm 1% | 0In Stock | Reel | WSL4026 | 2 mOhms | 3 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL36375L000FTA TTI: WSL36375L000FTA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 3W 50PPM | 0In Stock | Reel | WSL3637 | 5 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | |||
Mfr: WSL0805R0150FEA TTI: WSL0805R0150FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8watt .015ohms 1% | 0In Stock | Reel | WSL | 15 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0800FEA TTI: WSL2010R0800FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2watt .08ohms 1% | 0In Stock | Reel | WSL | 80 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R1000FBA TTI: WSL0805R1000FBA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8watt .1ohms 1% | 0In Stock | Bulk | WSL | 100 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0200DBA TTI: WSL2512R0200DBA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .02ohms .5% | 0In Stock | Bulk | WSL | 20 mOhms | 1 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R3300FEA TTI: WSL2010R3300FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/2watt .33ohms 1% | 0In Stock | Reel | WSL | 330 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0100FBA TTI: WSL2512R0100FBA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 0In Stock | Bulk | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R3000DEA TTI: WSL2512R3000DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .3 OHM .5% 1W 75PPM | 0In Stock | Reel | WSL | 300 mOhms | 1 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL25121L500FEA TTI: WSL25121L500FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .0015ohms 1% | 0In Stock | Reel | WSL | 1.5 mOhms | 1 W | 1 % | 275 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R1000DEA TTI: WSL2512R1000DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .1ohms .5% | 0In Stock | Reel | WSL | 100 mOhms | 1 W | 0.5 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |