SLPX - Aluminum Electrolytic Capacitors - Snap In
472 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPX222M050A1P3 TTI: SLPX222M050A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C | 0In Stock | 2200 uF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.93 A | 211 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP222BA | |||
Mfr: SLPX102M200C4P3 TTI: SLPX102M200C4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 85C | 0In Stock | 1000 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.28 A | 199 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2DP102CX | |||
Mfr: SLPX472M050C3P3 TTI: SLPX472M050C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C | 0In Stock | 4700 uF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.07 A | 99 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX221M400C3P3 TTI: SLPX221M400C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 20% | 0In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.54 A | 900 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX682M035A7P3 TTI: SLPX682M035A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | 6800 uF | 35 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.97 A | 78 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX682M063E7P3 TTI: SLPX682M063E7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C | 0In Stock | 6800 uF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.55 A | 59 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1JP682DA | |||
Mfr: SLPX682M080E9P3 TTI: SLPX682M080E9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C | 0In Stock | 6800 uF | 80 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.27 A | 49 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX333M025E9P3 TTI: SLPX333M025E9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 85C | 0In Stock | 33000 uF | 25 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.29 A | 18 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX103M016A3P3 TTI: SLPX103M016A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 85C | 0In Stock | 10000 uF | 16 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.89 A | 66 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1CP103BA | |||
Mfr: SLPX472M063C7P3 TTI: SLPX472M063C7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% 85C | 0In Stock | 4700 uF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.59 A | 85 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1JP472CA | |||
Mfr: SLPX182M100E1P3 TTI: SLPX182M100E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1800uF 100V 20% 85C | 0In Stock | 1800 uF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.65 A | 147 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX103M025E1P3 TTI: SLPX103M025E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C | 0In Stock | 10000 uF | 25 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.28 A | 60 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1EP103DA | |||
Mfr: SLPX471M400E4P3 TTI: SLPX471M400E4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 20% | 0In Stock | 470 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.51 A | 423 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX103M035E3P3 TTI: SLPX103M035E3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C | 0In Stock | 10000 uF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.61 A | 53 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX271M200A1P3 TTI: SLPX271M200A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 200V 20% 85C | 0In Stock | 270 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.37 A | 737 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2DP271BA | |||
Mfr: SLPX472M100H7P3 TTI: SLPX472M100H7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 85C | 0In Stock | 4700 uF | 100 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.23 A | 56 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2AP472EA | |||
Mfr: SLPX332M100E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 100V 20% 85C | 0In Stock | 3300 uF | 100 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.18 A | 80 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2AP332DA | |||
Mfr: SLPX682M050C7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C | 0In Stock | 6800 uF | 50 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.87 A | 68 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP682CA | |||
Mfr: SLPX682M063C9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C | 0In Stock | 6800 uF | 63 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.52 A | 59 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX680M450A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 450V 20% | 0In Stock | 68 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 710 mA | 3.903 Ohms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX331M400E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400V 20% | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.05 A | 603 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX332M050A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C | 0In Stock | 3300 uF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.41 A | 141 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX331M200A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C | 0In Stock | 330 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.51 A | 603 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2DP331BX | |||
Mfr: SLPX271M450E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 450V 20% | 0In Stock | 270 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.78 A | 983 mOhms | - 25 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX471M250A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 85C | 0In Stock | 470 uF | 250 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.15 A | 423 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2EP471BA |