WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL1206R0500FEA TTI: WSL1206R0500FEA Vishay / Dale Availability: 68,000In Stock12,000 On Order Expected 20-Nov-26 Current Sense Resistors - SMD 1/4watt .05ohms 1% | 68,000In Stock12,000 On Order Expected 20-Nov-26 | Reel | WSL | 50 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0100FEA TTI: WSL0805R0100FEA Vishay / Dale Availability: 140,000In StockCurrent Sense Resistors - SMD 1/8watt .01ohms 1% | 140,000In Stock | Reel | WSL | 10 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0300FEA TTI: WSL1206R0300FEA Vishay / Dale Availability: 56,000In StockCurrent Sense Resistors - SMD 1/4watt .03ohms 1% | 56,000In Stock | Reel | WSL | 30 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R2500FEA TTI: WSL2512R2500FEA Vishay / Dale Availability: 44,000In StockCurrent Sense Resistors - SMD 1watt .25ohms 1% | 44,000In Stock | Reel | WSL | 250 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL12062L000FEA TTI: WSL12062L000FEA Vishay / Dale Availability: 44,000In StockCurrent Sense Resistors - SMD 1/4watt .002ohms 1% | 44,000In Stock | Reel | WSL | 2 mOhms | 250 mW (1/4 W) | 1 % | 275 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0500FEA TTI: WSL2010R0500FEA Vishay / Dale Availability: 48,000In StockCurrent Sense Resistors - SMD 1/2watt .05ohms 1% | 48,000In Stock | Reel | WSL | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0100FEA TTI: WSLP0603R0100FEA Vishay / Dale Availability: 85,000In StockCurrent Sense Resistors - SMD 0.4Watt 0.01Ohm 1% | 85,000In Stock | Reel | WSLP | 10 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R1500FTA TTI: WSL1206R1500FTA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1/4watt 0.15ohms 1% | 4,000In Stock | Reel | WSL | 150 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0100FTA TTI: WSL1206R0100FTA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/4watt .01ohms 1% | 8,000In Stock | Reel | WSL | 10 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0200FEB TTI: WSL2512R0200FEB Vishay / Dale Availability: 13,000In StockCurrent Sense Resistors - SMD 1watt .02ohms 1% | 13,000In Stock | Reel | WSL | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0100FEA18 TTI: WSL1206R0100FEA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2watt .01ohms 1% | 8,000In Stock | Reel | WSL-18 High Power | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0330FEA TTI: WSL1206R0330FEA Vishay / Dale Availability: 84,000In StockCurrent Sense Resistors - SMD 1/4watt .033ohms 1% | 84,000In Stock | Reel | WSL | 33 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25126L000FEA18 TTI: WSL25126L000FEA18 Vishay / Dale Availability: 18,000In Stock20,000 On Order Expected 07-Jun-27 Current Sense Resistors - SMD 2watts .006ohms 1% | 18,000In Stock20,000 On Order Expected 07-Jun-27 | Reel | WSL-18 High Power | 6 mOhms | 2 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL120600000ZEA9 TTI: WSL120600000ZEA9 Vishay / Dale Availability: 132,000In StockCurrent Sense Resistors - SMD 1/4watt JUMPER | 132,000In Stock | Reel | WSL-9 Jumper | 0 Ohms | 3900 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||||
Mfr: WSL25123L000FEA TTI: WSL25123L000FEA Vishay / Dale Availability: 6,000In Stock20,000 On Order Expected 07-Jun-27 Current Sense Resistors - SMD 1watt .003ohms 1% | 6,000In Stock20,000 On Order Expected 07-Jun-27 | Reel | WSL | 3 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R2500FEA TTI: WSL2010R2500FEA Vishay / Dale Availability: 12,000In Stock36,000 On Order Expected Limited Supply Current Sense Resistors - SMD 1/2watt .25ohms 1% | 12,000In Stock36,000 On Order Expected Limited Supply | Reel | WSL | 250 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0250FEA18 TTI: WSL2010R0250FEA18 Vishay / Dale Availability: 168,000In StockCurrent Sense Resistors - SMD 1watt .025ohms 1% | 168,000In Stock | Reel | WSL-18 High Power | 25 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R5000FEA TTI: WSL2010R5000FEA Vishay / Dale Availability: 56,000In StockCurrent Sense Resistors - SMD 1/2watt .5ohms 1% | 56,000In Stock | Reel | WSL | 500 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP39211L000FEB TTI: WSLP39211L000FEB Vishay / Dale Availability: 3,000In Stock6,000 On Order Expected 16-Apr-27 Current Sense Resistors - SMD 9watts .001ohm 1% | 3,000In Stock6,000 On Order Expected 16-Apr-27 | Reel | WSLP3921 | 1 mOhms | 9 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0150FEA TTI: WSL2512R0150FEA Vishay / Dale Availability: 88,000In StockCurrent Sense Resistors - SMD 1watt .015ohms 1% | 88,000In Stock | Reel | WSL | 15 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL12066L000FEA TTI: WSL12066L000FEA Vishay / Dale Availability: 60,000In StockCurrent Sense Resistors - SMD 1/4watt .006ohms 1% | 60,000In Stock | Reel | WSL | 6 mOhms | 250 mW (1/4 W) | 1 % | 110 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25126L000FEA TTI: WSL25126L000FEA Vishay / Dale Availability: 14,000In StockCurrent Sense Resistors - SMD 1watt .006ohms 1% | 14,000In Stock | Reel | WSL | 6 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0200FEA TTI: WSLP1206R0200FEA Vishay / Dale Availability: 108,000In StockCurrent Sense Resistors - SMD 1Watt 0.02Ohms 1% | 108,000In Stock | Reel | WSLP | 20 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0250FEA TTI: WSLP1206R0250FEA Vishay / Dale Availability: 68,000In StockCurrent Sense Resistors - SMD 1Watt .025Ohms 1% | 68,000In Stock | Reel | WSLP | 25 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0200FEA TTI: WSL2010R0200FEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1/2watt .02ohms 1% | 40,000In Stock | Reel | WSL | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |