WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL0603R0300FEA TTI: WSL0603R0300FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/10watt .03ohms 1% | 0In Stock | Reel | WSL | 30 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL36375L000FEA TTI: WSL36375L000FEA Vishay / Dale Availability: 0In Stock12,000 On Order Expected Current Sense Resistors - SMD 3watts .005ohms 1% 4-Terminal | 0In Stock12,000 On Order Expected | Reel | WSL3637 | 5 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL36373L000FEA TTI: WSL36373L000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts .003ohms 1% 4-Terminal | 0In Stock | Reel | WSL3637 | 3 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL36371L000DEA TTI: WSL36371L000DEA Vishay / Dale Availability: 0In Stock4,000 On Order Expected 05-Feb-27 Current Sense Resistors - SMD 3watt .001ohms .5% | 0In Stock4,000 On Order Expected 05-Feb-27 | Reel | WSL3637 | 1 mOhms | 3 W | 0.5 % | 75 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0600FEA TTI: WSL2010R0600FEA Vishay / Dale Availability: 0In Stock4,000 On Order Expected 12-Oct-26 Current Sense Resistors - SMD 1/2watt .06ohms 1% | 0In Stock4,000 On Order Expected 12-Oct-26 | Reel | WSL | 60 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0120FEA TTI: WSL2010R0120FEA Vishay / Dale Availability: 0In Stock8,000 On Order Expected 29-Mar-27 Current Sense Resistors - SMD 1/2watt .012ohms 1% | 0In Stock8,000 On Order Expected 29-Mar-27 | Reel | WSL | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL08055L000FEA TTI: WSL08055L000FEA Vishay / Dale Availability: 0In Stock20,000 On Order Expected 21-Dec-26 Current Sense Resistors - SMD 1/8watt .005ohms 1% | 0In Stock20,000 On Order Expected 21-Dec-26 | Reel | WSL | 5 mOhms | 125 mW (1/8 W) | 1 % | 110 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0200FEA TTI: WSLP0603R0200FEA Vishay / Dale Availability: 0In Stock5,000 On Order Expected 01-Oct-26 Current Sense Resistors - SMD 0.4Watt 0.02Ohm 1% | 0In Stock5,000 On Order Expected 01-Oct-26 | Reel | WSLP | 20 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0250FEA TTI: WSL0603R0250FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/10watt .025ohms 1% | 0In Stock | Reel | WSL | 25 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R4000FEA TTI: WSL2512R4000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .4ohms 1% | 0In Stock | Reel | WSL | 400 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25123L000FEA18 TTI: WSL25123L000FEA18 Vishay / Dale Availability: 0In Stock40,000 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 2watts .003ohms 1% | 0In Stock40,000 On Order Expected 05-Jan-27 | Reel | WSL-18 High Power | 3 mOhms | 2 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF2512L5000FEB TTI: WSLF2512L5000FEB Vishay / Dale Availability: 0In Stock4,000 On Order Expected 12-Mar-27 Current Sense Resistors - SMD 10watt .5mOhms 1% AEC-Q200 | 0In Stock4,000 On Order Expected 12-Mar-27 | Reel | WSLF | 500 uOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP27264L000FEA TTI: WSLP27264L000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 0.004ohms 1% | 0In Stock | Reel | WSLP2726 | 4 mOhms | 5 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP0805R0150FEB TTI: WSLP0805R0150FEB Vishay / Dale Availability: 0In Stock3,000 On Order Expected 26-Oct-26 Current Sense Resistors - SMD .5watt .015ohm 1% | 0In Stock3,000 On Order Expected 26-Oct-26 | Reel | WSLP | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0400FEA18 TTI: WSL2512R0400FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .04ohm 1% | 0In Stock | Reel | WSL-18 High Power | 40 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0190FEA TTI: WSL2512R0190FEA Vishay / Dale Availability: 0In Stock2,000 On Order Expected 18-Jun-27 Current Sense Resistors - SMD 1watt .019ohms 1% | 0In Stock2,000 On Order Expected 18-Jun-27 | Reel | WSL | 19 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0400FEA TTI: WSLP1206R0400FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1Watt .04Ohms 1% | 0In Stock | Reel | WSLP | 40 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0150FEA18 TTI: WSL0603R0150FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .2watt .015ohms 1% | 0In Stock | Reel | WSL-18 High Power | 15 mOhms | 200 mW (1/5 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0400FEA TTI: WSL0805R0400FEA Vishay / Dale Availability: 0In Stock20,000 On Order Expected 09-Dec-26 Current Sense Resistors - SMD 1/8watt .04ohms 1% | 0In Stock20,000 On Order Expected 09-Dec-26 | Reel | WSL | 40 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP3921L1000FEA TTI: WSLP3921L1000FEA Vishay / Dale Availability: 0In Stock9,000 On Order Expected 17-Jul-28 Current Sense Resistors - SMD 9W 0.0001ohm 1% | 0In Stock9,000 On Order Expected 17-Jul-28 | Reel | WSLP3921 | 100 uOhms | 9 W | 1 % | 350 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.02 mm (0.001 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP2726L7000FEA TTI: WSLP2726L7000FEA Vishay / Dale Availability: 0In Stock4,500 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 7watt .0007ohm 1% | 0In Stock4,500 On Order Expected 28-Dec-26 | Reel | WSLP2726 | 700 uOhms | 7 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 2.82 mm (0.111 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL36372L000DEA TTI: WSL36372L000DEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 3watt .002ohms .5% | 4,000In Stock | Reel | WSL3637 | 2 mOhms | 3 W | 0.5 % | 75 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL27265L000FEB TTI: WSL27265L000FEB Vishay / Dale Availability: 0In Stock2,000 On Order Expected 08-Dec-26 Current Sense Resistors - SMD 3watts .005ohm 1% | 0In Stock2,000 On Order Expected 08-Dec-26 | Reel | WSL2726 | 5 mOhms | 3 W | 1 % | 75 PPM / C | 2726 | 6966 | 6.9 mm (0.272 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLT2010R5000FEA18 TTI: WSLT2010R5000FEA18 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .5ohm 1% High Power | 0In Stock | Reel | WSLT2010-18 | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.63 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R2000FEA TTI: WSL0805R2000FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1/8watt .2ohms 1% | 0In Stock | Reel | WSL | 200 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |