SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP222M100C4P3 TTI: SLP222M100C4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 105C | 0In Stock | 2200 uF | 100 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.53 A | 121 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX223M035H4P3 TTI: SLPX223M035H4P3 Knowles / Illinois Capacitor Availability: 0In Stock80 On Order Expected 31-Aug-26 Aluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 85C | 0In Stock80 On Order Expected 31-Aug-26 | 22000 uF | 35 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 6.38 A | 24 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX682M100H9P3 TTI: SLPX682M100H9P3 Knowles / Illinois Capacitor Availability: 0In Stock70 On Order Expected 31-Aug-26 Aluminum Electrolytic Capacitors - Snap In 6800uF 100V 20% 85C | 0In Stock70 On Order Expected 31-Aug-26 | 6800 uF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 6.01 A | 39 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX223M050H9P3 TTI: SLPX223M050H9P3 Knowles / Illinois Capacitor Availability: 0In Stock40 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - Snap In 22000uF 50V 20% 85C | 0In Stock40 On Order Expected 02-Nov-26 | 22000 uF | 50 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 7.89 A | 21 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP223EA ECO-S1HP223EB ECE-T1HP223EA | |||
Mfr: SLPX682M035E1P3 TTI: SLPX682M035E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | 6800 uF | 35 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.09 A | 78 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX222M100E3P3 TTI: SLPX222M100E3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 85C | 0In Stock | 2200 uF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.17 A | 121 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2AP222DA | |||
Mfr: SLPX822M063H5P3 TTI: SLPX822M063H5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C | 0In Stock | 8200 uF | 63 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 5.05 A | 49 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX472M050A7P3 TTI: SLPX472M050A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C | 0In Stock | 4700 uF | 50 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.02 A | 99 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX562M050A7P3 TTI: SLPX562M050A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 50V 20% 85C | 0In Stock | 5600 uF | 50 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.26 A | 83 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1HP562BA | |||
Mfr: SLP682M035A7P3 TTI: SLP682M035A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C | 0In Stock | 6800 uF | 35 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.6 A | 78 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S1VA682BA | |||
Mfr: SLP822M035A9P3 TTI: SLP822M035A9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 35V 20% 105C | 0In Stock | 8200 uF | 35 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.9 A | 65 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S1VA822BA | |||
Mfr: SLPX153M035C9P3 TTI: SLPX153M035C9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% 85C | 0In Stock | 15000 uF | 35 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.77 A | 35 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP151M400C3P3 TTI: SLP151M400C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 400V 20% | 0In Stock | 150 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 830 mA | 2.212 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2G151CA | |||
Mfr: SLPX153M025A9P3 TTI: SLPX153M025A9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 25V 20% 85C | 0In Stock | 15000 uF | 25 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.21 A | 40 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX682M035C3P3 TTI: SLPX682M035C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | 6800 uF | 35 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.89 A | 78 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX103M025C3P3 TTI: SLPX103M025C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C | 0In Stock | 10000 uF | 25 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.16 A | 60 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX222M160H7P3 TTI: SLPX222M160H7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% 85C | 0In Stock | 2200 uF | 160 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 4.96 A | 90 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLP181M250A1P3 TTI: SLP181M250A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 250V 20% 105C | 0In Stock | 180 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 880 mA | 1.106 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX472M035C1P3 TTI: SLPX472M035C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 85C | 0In Stock | 4700 uF | 35 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.43 A | 113 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S1VP472CA | |||
Mfr: SLP272M050C1P3 TTI: SLP272M050C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2700uF 50V 20% 105C | 0In Stock | 2700 uF | 50 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.8 A | 172 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP101M450A3P3 TTI: SLP101M450A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450V 20% | 0In Stock | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 650 mA | 3.317 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP152M250H9P3 TTI: SLP152M250H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C | 0In Stock | 1500 uF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.61 A | 133 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX221M250A1P3 TTI: SLPX221M250A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 85C | 0In Stock | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.24 A | 905 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ECO-S2EP221BX | |||
Mfr: SLP682M025C1P3 TTI: SLP682M025C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C | 0In Stock | 6800 uF | 25 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.4 A | 88 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLPX183M050H9P3 TTI: SLPX183M050H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 18000uF 50V 20% 85C | 0In Stock | 18000 uF | 50 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 7.14 A | 26 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk |