WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLP1206R0100FEA TTI: WSLP1206R0100FEA Vishay / Dale Availability: 328,000In StockCurrent Sense Resistors - SMD 1Watt 0.01Ohms 1% | 328,000In Stock | Reel | WSLP | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R5000FEA TTI: WSL2512R5000FEA Vishay / Dale Availability: 16,000In Stock78,000 On Order Expected Current Sense Resistors - SMD 1watt .5ohms 1% | 16,000In Stock78,000 On Order Expected | Reel | WSL | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP1206R0150FEA TTI: WSLP1206R0150FEA Vishay / Dale Availability: 148,000In StockCurrent Sense Resistors - SMD 1Watt 0.015Ohms 1% | 148,000In Stock | Reel | WSLP | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0250FEA TTI: WSL2512R0250FEA Vishay / Dale Availability: 90,000In Stock50,000 On Order Expected 15-Dec-26 Current Sense Resistors - SMD 1watt .025ohms 1% | 90,000In Stock50,000 On Order Expected 15-Dec-26 | Reel | WSL | 25 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R1000FEA TTI: WSL1206R1000FEA Vishay / Dale Availability: 104,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 1% | 104,000In Stock | Reel | WSL | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0330FEB TTI: WSL1206R0330FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1/4watt .033ohms 1% | 1,000In Stock | Reel | WSL | 33 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0100FEB18 TTI: WSL2512R0100FEB18 Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 2watts .01ohms 1% | 2,000In Stock | Reel | WSL-18 High Power | 10 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R5000FEB TTI: WSL2010R5000FEB Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2watt .5ohms 1% | 8,000In Stock | Reel | WSL | 500 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12065L000FTA TTI: WSL12065L000FTA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1/4watt .005ohms 1% | 4,000In Stock | Reel | WSL | 5 mOhms | 250 mW (1/4 W) | 1 % | 110 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL-1206 .005 1%R86 | ||
Mfr: WSL36373L000FEB TTI: WSL36373L000FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 3watts .003ohms 1% 4-Terminal | 2,000In Stock | Reel | WSL3637 | 3 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R2000FEB TTI: WSL1206R2000FEB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1/4watt .2ohms 1% | 3,000In Stock | Reel | WSL | 200 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25124L000FEB TTI: WSL25124L000FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 1watt .004ohms 1% | 2,000In Stock | Reel | WSL | 4 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0100FTB TTI: WSL2512R0100FTB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 1,000In Stock | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R2000FEA18 TTI: WSL1206R2000FEA18 Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD 1/2watt .2ohms 1% | 16,000In Stock | Reel | WSL-18 High Power | 200 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25125L000FTA TTI: WSL25125L000FTA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt 0.005ohms 1% | 4,000In Stock | Reel | WSL | 5 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL25125L000FTB | ||
Mfr: WSL1206R0200FEA TTI: WSL1206R0200FEA Vishay / Dale Availability: 60,000In StockCurrent Sense Resistors - SMD 1/4watt .02ohms 1% | 60,000In Stock | Reel | WSL | 20 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R0250FEA TTI: WSL2010R0250FEA Vishay / Dale Availability: 76,000In StockCurrent Sense Resistors - SMD 1/2watt .025ohms 1% | 76,000In Stock | Reel | WSL | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0200FEA18 TTI: WSL2512R0200FEA18 Vishay / Dale Availability: 14,000In StockCurrent Sense Resistors - SMD 2watts .02ohm 1% | 14,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R5000FBA TTI: WSL2010R5000FBA Vishay / Dale Availability: 400In StockCurrent Sense Resistors - SMD 1/2watt .5ohms 1% Bulk Pack | 400In Stock | Bulk | WSL | 500 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0220FEB TTI: WSL2512R0220FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1watt .022ohms 1% | 1,000In Stock | Reel | WSL | 22 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0200FEB TTI: WSL1206R0200FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 1/4watt .02ohms 1% | 2,000In Stock | Reel | WSL | 20 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0200FTA TTI: WSL2512R0200FTA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .02ohms 1% | 4,000In Stock | Reel | WSL | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12061L000FEA TTI: WSL12061L000FEA Vishay / Dale Availability: 60,000In StockCurrent Sense Resistors - SMD 1/4watt 0.001ohm 1% | 60,000In Stock | Reel | WSL | 1 mOhms | 250 mW (1/4 W) | 1 % | 275 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25128L000FEA18 TTI: WSL25128L000FEA18 Vishay / Dale Availability: 20,000In Stock44,000 On Order Expected Current Sense Resistors - SMD 2watts .008ohms 1% | 20,000In Stock44,000 On Order Expected | Reel | WSL-18 High Power | 8 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP1206R0500FEA TTI: WSLP1206R0500FEA Vishay / Dale Availability: 68,000In StockCurrent Sense Resistors - SMD 1Watt 0.05Ohms 1% | 68,000In Stock | Reel | WSLP | 50 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |