SLP - Aluminum Electrolytic Capacitors - Snap In
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP331M450H7P3 TTI: SLP331M450H7P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | Not Available Online | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.45 A | 1.005 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP271M450H5P3-A TTI: SLP271M450H5P3-A Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 270UF 450V | Not Available Online | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | 3000 Hour | - 25 C | + 105 C | SLP | Bulk | |||||||||
Mfr: SLP222M063A5P3A TTI: SLP222M063A5P3A Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200uF 63V | Not Available Online | 2200 uF | 63 VDC | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 181 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||||
Mfr: SLP181M250C1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 180uF 250V 20% 105C | Not Available Online | 180 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 950 mA | 1.106 Ohms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP182M200H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1800uF 200V 20% 105C | Not Available Online | 1800 uF | 200 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 3.48 A | 111 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ECO-S2DB182EA EET-ED2D182EA | |||
Mfr: SLP331M250A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C | Not Available Online | 330 uF | 250 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.3 A | 603 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP101M450C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100uF 450V | Not Available Online | 100 uF | SLP | |||||||||||||||||
Mfr: SLP331M200C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C | Not Available Online | 330 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.35 A | 603 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP122M200H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C | Not Available Online | 1200 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.65 A | 166 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2D122EA ECO-S2DB122EA | |||
Mfr: SLP332M080C4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 3300uF 80V 20% 105C | Not Available Online | 3300 uF | 80 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.64 A | 101 mOhms | - 40 C | + 105 C | 2 Pin | SLP | Bulk | ||||
Mfr: SLP101M450A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100uF 450V | Not Available Online | 100 uF | SLP | ECO-S2WB101BA | ||||||||||||||||
Mfr: SLP103M063H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C | Not Available Online | 10000 uF | 63 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP472M063H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% 105C | Not Available Online | 4700 uF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk |