WSL Vishay - Current Sense Resistors - SMD
4,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL2512R0750FEA TTI: WSL2512R0750FEA. Vishay / Dale Availability: 2,000In StockCut Tape Current Sense Resistors - SMD 1watt .075ohms 1% | 2,000In Stock | Cut Tape | WSL | 75 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLP2512L5000FEA TTI: WSLP2512L5000FEA. Vishay / Dale Availability: 1,560In StockCut Tape Current Sense Resistors - SMD 3watts .0005ohms 1% | 1,560In Stock | Cut Tape | WSLP | 500 uOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0400FEA TTI: WSL1206R0400FEA. Vishay / Dale Availability: 3,570In StockCut Tape Current Sense Resistors - SMD 1/4watt .04ohms 1% | 3,570In Stock | Cut Tape | WSL | 40 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL1206R1000FEA TTI: WSL1206R1000FEA. Vishay / Dale Availability: 2,250In StockCut Tape Current Sense Resistors - SMD 1/4watt .1ohms 1% | 2,250In Stock | Cut Tape | WSL | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2010R0400FEA TTI: WSL2010R0400FEA. Vishay / Dale Availability: 1,680In StockCut Tape Current Sense Resistors - SMD 1/2watt .04ohms 1% | 1,680In Stock | Cut Tape | WSL | 40 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2010R5000FEA TTI: WSL2010R5000FEA. Vishay / Dale Availability: 3,640In StockCut Tape Current Sense Resistors - SMD 1/2watt .5ohms 1% | 3,640In Stock | Cut Tape | WSL | 500 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R0100FEA18 TTI: WSL0805R0100FEA18. Vishay / Dale Availability: 4,620In StockCut Tape Current Sense Resistors - SMD 1/4watt .01ohms 1% | 4,620In Stock | Cut Tape | WSL-18 High Power | 10 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0603R0100FEA TTI: WSL0603R0100FEA. Vishay / Dale Availability: 5,090In StockCut Tape Current Sense Resistors - SMD 1/10watt .01ohms 1% | 5,090In Stock | Cut Tape | WSL | 10 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLP1206R0150FEA TTI: WSLP1206R0150FEA. Vishay / Dale Availability: 1,110In StockCut Tape Current Sense Resistors - SMD 1Watt 0.015Ohms 1% | 1,110In Stock | Cut Tape | WSLP | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL1206R0250FEA TTI: WSL1206R0250FEA. Vishay / Dale Availability: 3,050In StockCut Tape Current Sense Resistors - SMD 1/4watt .025ohms 1% | 3,050In Stock | Cut Tape | WSL | 25 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL1206R0200FEA TTI: WSL1206R0200FEA. Vishay / Dale Availability: 4,000In StockCut Tape Current Sense Resistors - SMD 1/4watt .02ohms 1% | 4,000In Stock | Cut Tape | WSL | 20 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R2000FEA TTI: WSL0805R2000FEA. Vishay / Dale Availability: 5,220In StockCut Tape Current Sense Resistors - SMD 1/8watt .2ohms 1% | 5,220In Stock | Cut Tape | WSL | 200 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2512R0600FEA TTI: WSL2512R0600FEA. Vishay / Dale Availability: 190In StockCut Tape Current Sense Resistors - SMD 1watt .06ohms 1% | 190In Stock | Cut Tape | WSL | 60 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL0805R1500FEA TTI: WSL0805R1500FEA. Vishay / Dale Availability: 4,850In StockCut Tape Current Sense Resistors - SMD 1/8watt .15ohms 1% | 4,850In Stock | Cut Tape | WSL | 150 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2816R0500FEH TTI: WSL2816R0500FEH. Vishay / Dale Availability: 1,990In StockCut Tape Current Sense Resistors - SMD 2watts .05ohms 1% Non Standard | 1,990In Stock | Cut Tape | WSL | 50 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL1206R0150FEA TTI: WSL1206R0150FEA. Vishay / Dale Availability: 4,300In StockCut Tape Current Sense Resistors - SMD 1/4watt .015ohms 1% | 4,300In Stock | Cut Tape | WSL | 15 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2512R0180FEA TTI: WSL2512R0180FEA. Vishay / Dale Availability: 440In StockCut Tape Current Sense Resistors - SMD 1watt .018ohms 1% | 440In Stock | Cut Tape | WSL | 18 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL4026L3000FEB. TTI: WSL4026L3000FEB. Vishay Availability: 180In StockCut Tape Current Sense Resistors - SMD .0003 OHM 1% 3W 110PPM | 180In Stock | Cut Tape | 4026 | 10266 | Metal Strip | ||||||||||||||||
Mfr: WSL12064L000FEA. TTI: WSL12064L000FEA. Vishay Availability: 6,675In StockCut Tape Current Sense Resistors - SMD .004 OHM 1% 1/4W 150PPM | 6,675In Stock | Cut Tape | 1206 | 3115 | Metal Strip | ||||||||||||||||
Mfr: WSL0805R0249FTG TTI: WSL0805R0249FTG Vishay Availability: 5,000In StockCurrent Sense Resistors - SMD .0249 OHM 1% 1/8W 75PPM | 5,000In Stock | Reel | 0805 | 2012 | Metal Strip | ||||||||||||||||
Mfr: WSLT2512R1000FEA. TTI: WSLT2512R1000FEA. Vishay Availability: 2,020In StockCut Tape Current Sense Resistors - SMD .1 OHM 1% 1W 75PPM | 2,020In Stock | Cut Tape | 2512 | 6431 | Metal Strip | ||||||||||||||||
Mfr: WSL2816R0100DEK TTI: WSL2816R0100DEK Vishay / Dale Availability: 100In StockCurrent Sense Resistors - SMD .01 OHM 1% 2W 75PPM | 100In Stock | Reel | WSL | 10 mOhms | 2 W | 0.5 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSL3637R0100FBA TTI: WSL3637R0100FBA Vishay / Dale Availability: 0In Stock100 On Order Expected 05-Jan-27 Current Sense Resistors - SMD 3watts .01ohms 1% 4-Terminal | 0In Stock100 On Order Expected 05-Jan-27 | Bulk | WSL3637 | 10 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | WSL-3637 .01 1% | ||
Mfr: WSL25125L000FEB TTI: WSL25125L000FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 1watt .005ohms 1% | 0In Stock | Reel | WSL | 5 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25125L000FEA TTI: WSL25125L000FEA Vishay / Dale Current Sense Resistors - SMD 1watt .005ohms 1% | 0In Stock | Reel | WSL | 5 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |