SLP, SLPX - Aluminum Electrolytic Capacitors - Snap In
935 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP472M063E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% 105C | 0In Stock | 4700 uF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP472M080E4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 4700uF 80V 20% 105C | Not Available Online | 4700 uF | 80 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP182M050A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1800uF 50V 20% 105C | 0In Stock | 1800 uF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP821M250H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C | Not Available Online | 820 uF | 250 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.3 A | 243 mOhms | - 25 C | + 105 C | 2 Pin | SLP | Bulk | EET-ED2E821EA ECO-S2EB821EA | |||
Mfr: SLP822M025A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 25V 20% 105C | 0In Stock | 8200 uF | 25 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLP822M050E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 50V 20% 105C | 0In Stock | 8200 uF | 50 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 105 C | SLP | Bulk | ||||||||
Mfr: SLPX102M180E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 85C | 0In Stock | 1000 uF | 180 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX103M035A9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C | 0In Stock | 10000 uF | 35 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX392M063C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 63V 20% 85C | 0In Stock | 3900 uF | 63 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX393M010H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 39000uF 10V 20% 85C | 0In Stock | 39000 uF | 10 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX393M016H5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 39000uF 16V 20% 85C | 0In Stock | 39000 uF | 16 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX393M025H9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 39000uF 25V 20% 85C | 0In Stock | 39000 uF | 25 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX471M160A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 85C | 0In Stock | 470 uF | 160 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 1.86 A | 423 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX561M180A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 180V 20% 85C | 0In Stock | 560 uF | 180 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX561M220A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 85C | 0In Stock | 560 uF | 220 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX561M250C5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 250V 20% 85C | 0In Stock | 560 uF | 250 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 3000 Hour | 20 % | 2.35 A | 355 mOhms | - 40 C | + 85 C | 2 Pin | SLPX | Bulk | ||||
Mfr: SLPX562M063C4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 63V 20% 85C | 0In Stock | 5600 uF | 63 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ECO-S1JP562CA | |||||||
Mfr: SLPX561M250E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 250V 20% 85C | 0In Stock | 560 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLPX681M180E1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 180V 20% 85C | 0In Stock | 680 uF | 180 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 20 % | - 40 C | + 85 C | SLPX | Bulk | ||||||||
Mfr: SLP561M350H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 560uF 350V | Not Available Online | 560 uF | SLP | |||||||||||||||||
Mfr: SLP680M450C1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 450V | 0In Stock | 68 uF | SLP | EET-ED2W680CA | ||||||||||||||||
Mfr: SLP681M350H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 680uF 350V | Not Available Online | 680 uF | SLP | |||||||||||||||||
Mfr: SLP820M450C1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 82uF 450V | 0In Stock | 82 uF | SLP | EET-ED2W820CA | ||||||||||||||||
Mfr: SLPX102M350H9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1000uF 350V | Not Available Online | 1000 uF | SLPX | EET-UQ2V102LA EET-UQ2V102EA | ||||||||||||||||
Mfr: SLPX121M400C1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120uF 400V | 0In Stock | 120 uF | SLPX | ECO-S2GP121CX |